Logic
MC10195L
Description: 10K SERIES, HEX 1-INPUT INVERT GATE, CDIP16, CERAMIC, DIP-16

Overview of MC10195L by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for MC10195L by onsemi

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   397
RFQ
Quest Components Logic Circuit, HEX 2-Input XNOR, 16 Pin, Ceramic, DIP 317
  • 1 $4.5582
  • 23 $3.0388
  • 83 $2.8109
$2.8109 / $4.5582 Buy Now

CAD Models for MC10195L by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC10195L by onsemi

MC10195L
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
DIP
Package Description
DIP-16
Pin Count
16
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
10K
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.49 mm
Logic IC Type
INVERTER
Number of Functions
6
Number of Inputs
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
54 mA
Prop. Delay@Nom-Sup
5.4 ns
Propagation Delay (tpd)
5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
-5.72 V
Supply Voltage-Min (Vsup)
-4.68 V
Supply Voltage-Nom (Vsup)
-5.2 V
Surface Mount
NO
Technology
ECL
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MC10195L
    onsemi
    10K SERIES, HEX 1-INPUT INVERT GATE, CDIP16, CERAMIC, DIP-16
    VS

Related Parts for MC10195L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC10195L by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC10195L by onsemi

Select Manufacturer
Which Manufacturer of MC10195L would you like to use for your alert(s)?
  • Please alert me when MC10195L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC10195L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC10195L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC10195L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC10195L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC10195L by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: