Part Details for MC10211L by Motorola Mobility LLC
Overview of MC10211L by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MC10211L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 14 |
|
$3.3600 / $6.7200 | Buy Now |
Part Details for MC10211L
MC10211L CAD Models
MC10211L Part Data Attributes
|
MC10211L
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC10211L
Motorola Mobility LLC
10K SERIES, DUAL 3-INPUT NOR GATE, CDIP16, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 OUTPUTS EACH FUNCTION | |
Family | 10K | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 2 | |
Number of Inputs | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 42 mA | |
Propagation Delay (tpd) | 2.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC10211L
This table gives cross-reference parts and alternative options found for MC10211L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10211L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10611/BEAJC | NOR Gate, 10K Series, 2-Func, 3-Input, ECL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | MC10211L vs 10611/BEAJC |
10211F | NOR Gate, ECL10K, CDIP16, | Philips Semiconductors | MC10211L vs 10211F |
10211B | NOR Gate, 10K Series, 2-Func, 3-Input, ECL, PDIP16 | Signetics | MC10211L vs 10211B |
10211B | IC 10K SERIES, DUAL 3-INPUT NOR GATE, PDIP16, Gate | NXP Semiconductors | MC10211L vs 10211B |
MC10211L | NOR Gate, 10K Series, 2-Func, 3-Input, ECL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | MC10211L vs MC10211L |
10611DM | NOR Gate, 10K Series, 2-Func, 3-Input, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | MC10211L vs 10611DM |
10211DC | NOR Gate, 10K Series, 2-Func, 3-Input, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | MC10211L vs 10211DC |
HD10211 | NOR Gate, 10K Series, 2-Func, 3-Input, ECL, CDIP16 | Hitachi Ltd | MC10211L vs HD10211 |
10211N | NOR Gate, 10K Series, 2-Func, 3-Input, ECL, PDIP16 | YAGEO Corporation | MC10211L vs 10211N |