Part Details for MC10212P by onsemi
Overview of MC10212P by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MC10212P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4164
|
Newark | Mc10212P, Logic |Onsemi MC10212P RoHS: Not Compliant Min Qty: 1530 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2150 / $0.2730 | Buy Now |
DISTI #
2156-MC10212P-ND
|
DigiKey | IC GATE OR/NOR Min Qty: 1268 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4325 In Stock |
|
$0.2400 | Buy Now |
DISTI #
MC10212P
|
Avnet Americas | - Rail/Tube (Alt: MC10212P) RoHS: Not Compliant Min Qty: 1527 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 4325 Partner Stock |
|
$0.2031 / $0.2424 | Buy Now |
|
Rochester Electronics | OR/NOR Gate, 10K Series, 2-Func, 3-Input, ECL, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4325 |
|
$0.2031 / $0.2389 | Buy Now |
Part Details for MC10212P
MC10212P CAD Models
MC10212P Part Data Attributes
|
MC10212P
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10212P
onsemi
10K SERIES, DUAL 3-INPUT OR/NOR GATE, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 10K | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Logic IC Type | OR/NOR GATE | |
Number of Functions | 2 | |
Number of Inputs | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 2.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC10212P
This table gives cross-reference parts and alternative options found for MC10212P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10212P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10212P | OR/NOR Gate, 10K Series, 2-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | MC10212P vs MC10212P |
10212B | OR/NOR Gate, 10K Series, 2-Func, 3-Input, ECL, PDIP16 | Signetics | MC10212P vs 10212B |
MC10212P | 10K SERIES, DUAL 3-INPUT OR/NOR GATE, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC10212P vs MC10212P |
10212F | OR/NOR Gate, 10K Series, 2-Func, 3-Input, ECL, CDIP16 | Signetics | MC10212P vs 10212F |
10212B | 10K SERIES, DUAL 3-INPUT OR/NOR GATE, PDIP16 | Philips Semiconductors | MC10212P vs 10212B |