Part Details for MC10216P by Motorola Semiconductor Products
Overview of MC10216P by Motorola Semiconductor Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC10216P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 160 |
|
RFQ | ||
|
Bristol Electronics | 142 |
|
RFQ | ||
|
Quest Components | Line Receiver, Triple, Differential, 16 Pin, Plastic, DIP | 128 |
|
$2.5900 / $4.2000 | Buy Now |
|
Quest Components | Line Receiver, Triple, Differential, 16 Pin, Plastic, DIP | 11 |
|
$2.1000 / $4.2000 | Buy Now |
|
Quest Components | Line Receiver, Triple, Differential, 16 Pin, Plastic, DIP | 5 |
|
$2.9400 / $3.9200 | Buy Now |
|
Quest Components | Line Receiver, Triple, Differential, 16 Pin, Plastic, DIP | 1 |
|
$4.2000 | Buy Now |
Part Details for MC10216P
MC10216P CAD Models
MC10216P Part Data Attributes
|
MC10216P
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC10216P
Motorola Semiconductor Products
Line Receiver, 1 Func, 3 Rcvr, ECL, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2.8 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 4.44 mm | |
Supply Current-Max | 27 mA | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |