Part Details for MC10E101FNR2 by onsemi
Overview of MC10E101FNR2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10E101FNR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3133
|
Newark | Mc10E101Fnr2, Logic |Onsemi MC10E101FNR2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2800 / $4.0300 | Buy Now |
|
Rochester Electronics | OR/NOR Gate, 10E Series, 4-Func, 4-Input, ECL, PQCC28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 81 |
|
$3.0900 / $3.6400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$4.2500 / $6.5400 | Buy Now |
DISTI #
4188210
|
Farnell | MC10E101FNR2, LOGIC RoHS: Compliant Min Qty: 500 Lead time: 3 Weeks, 1 Days Container: Each | 81 |
|
$4.4150 | Buy Now |
Part Details for MC10E101FNR2
MC10E101FNR2 CAD Models
MC10E101FNR2 Part Data Attributes
|
MC10E101FNR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10E101FNR2
onsemi
10E SERIES, QUAD 4-INPUT OR/NOR GATE, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 10E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Logic IC Type | OR/NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 36 mA | |
Prop. Delay@Nom-Sup | 0.5 ns | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for MC10E101FNR2
This table gives cross-reference parts and alternative options found for MC10E101FNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10E101FNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10E101FNR2G | Quad 4-Input OR/NOR Gate, 28 LEAD PLCC, 500-REEL | onsemi | MC10E101FNR2 vs MC10E101FNR2G |
MC10E101FN | 10E SERIES, QUAD 4-INPUT OR/NOR GATE, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MC10E101FNR2 vs MC10E101FN |
SY10E101JY-TR | OR/NOR Gate, 10E Series, 4-Func, 4-Input, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | MC10E101FNR2 vs SY10E101JY-TR |
SY10E101JYTR | 10E SERIES, QUAD 4-INPUT OR/NOR GATE, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | MC10E101FNR2 vs SY10E101JYTR |
MC10E101FNG | 10E SERIES, QUAD 4-INPUT OR/NOR GATE, PQCC28, LEAD FREE, PLASTIC, LCC-28 | onsemi | MC10E101FNR2 vs MC10E101FNG |
SY10E101JI | OR/NOR Gate, 10E Series, 4-Func, 4-Input, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | MC10E101FNR2 vs SY10E101JI |
SY10E101JC | OR/NOR Gate, 10E Series, 4-Func, 4-Input, ECL, PQCC28 | Micrel Inc | MC10E101FNR2 vs SY10E101JC |
SY10E101JY | 10E SERIES, QUAD 4-INPUT OR/NOR GATE, PQCC28 | Microchip Technology Inc | MC10E101FNR2 vs SY10E101JY |