Part Details for MC10E101FNR2G by onsemi
Overview of MC10E101FNR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10E101FNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | OR/NOR Gate, 10E Series, 4-Func, 4-Input, ECL, PQCC28 RoHS: Compliant Status: Active Min Qty: 1 | 7535 |
|
$5.5100 / $6.4800 | Buy Now |
|
CHIPMALL.COM LIMITED | IC GATE OR/NOR QUAD 4INP 28-PLCC | 496 |
|
$3.1130 / $4.4110 | Buy Now |
DISTI #
4268151
|
Farnell | MISCELLANEOUS MOSFETS RoHS: Compliant Min Qty: 500 Lead time: 3 Weeks, 1 Days Container: Each | 7535 |
|
$7.8735 | Buy Now |
Part Details for MC10E101FNR2G
MC10E101FNR2G CAD Models
MC10E101FNR2G Part Data Attributes
|
MC10E101FNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10E101FNR2G
onsemi
Quad 4-Input OR/NOR Gate, 28 LEAD PLCC, 500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Manufacturer Package Code | 776-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 10E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Logic IC Type | OR/NOR GATE | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Inputs | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 36 mA | |
Prop. Delay@Nom-Sup | 0.5 ns | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.505 mm |
Alternate Parts for MC10E101FNR2G
This table gives cross-reference parts and alternative options found for MC10E101FNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10E101FNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10E101FN | 10E SERIES, QUAD 4-INPUT OR/NOR GATE, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MC10E101FNR2G vs MC10E101FN |
SY10E101JY-TR | OR/NOR Gate, 10E Series, 4-Func, 4-Input, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | MC10E101FNR2G vs SY10E101JY-TR |
SY10E101JYTR | 10E SERIES, QUAD 4-INPUT OR/NOR GATE, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | MC10E101FNR2G vs SY10E101JYTR |
MC10E101FNG | 10E SERIES, QUAD 4-INPUT OR/NOR GATE, PQCC28, LEAD FREE, PLASTIC, LCC-28 | onsemi | MC10E101FNR2G vs MC10E101FNG |
SY10E101JI | OR/NOR Gate, 10E Series, 4-Func, 4-Input, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | MC10E101FNR2G vs SY10E101JI |
SY10E101JC | OR/NOR Gate, 10E Series, 4-Func, 4-Input, ECL, PQCC28 | Micrel Inc | MC10E101FNR2G vs SY10E101JC |
SY10E101JY | 10E SERIES, QUAD 4-INPUT OR/NOR GATE, PQCC28 | Microchip Technology Inc | MC10E101FNR2G vs SY10E101JY |