MC10E163FNR2
Description: Multiplexer, 10E Series, 2-Func, 8 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28

Overview of MC10E163FNR2 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for MC10E163FNR2 by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Quest Components   670
  • 1 $12.3300
  • 375 $4.9320
  • 609 $4.3155
$4.3155 / $12.3300 Buy Now

CAD Models for MC10E163FNR2 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC10E163FNR2 by Motorola Semiconductor Products

MC10E163FNR2
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
QCCJ, LDCC28,.5SQ
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
10E
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e0
Length
11.5062 mm
Logic IC Type
MULTIPLEXER
Number of Functions
2
Number of Inputs
8
Number of Outputs
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Packing Method
TR
Power Supply Current-Max (ICC)
88 mA
Prop. Delay@Nom-Sup
0.8 ns
Propagation Delay (tpd)
0.95 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Surface Mount
YES
Technology
ECL
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.5062 mm
Want to compare parts?
  1. MC10E163FNR2
    Motorola Semiconductor Products
    Multiplexer, 10E Series, 2-Func, 8 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28
    VS

Related Parts for MC10E163FNR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC10E163FNR2 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC10E163FNR2 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MC10E163FNR2 would you like to use for your alert(s)?
  • Please alert me when MC10E163FNR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC10E163FNR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC10E163FNR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC10E163FNR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC10E163FNR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC10E163FNR2 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: