MC10E416FN
Description: IC,LINE RECEIVER,PENTA,ECL10,DIFFERENTIAL,LDCC,28PIN,PLASTIC

Overview of MC10E416FN by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC10E416FN by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC10E416FN by Freescale Semiconductor

MC10E416FN
Freescale Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
QCCJ, LDCC28,.5SQ
Reach Compliance Code
unknown
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e0
Negative Supply Voltage-Nom
-5.2 V
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Power Supplies
-5.2 V
Qualification Status
Not Qualified
Receive Delay-Max
0.55 ns
Supply Current-Max
162 mA
Surface Mount
YES
Technology
ECL10K
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. MC10E416FN
    Freescale Semiconductor
    IC,LINE RECEIVER,PENTA,ECL10,DIFFERENTIAL,LDCC,28PIN,PLASTIC
    VS

Related Parts for MC10E416FN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC10E416FN by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC10E416FN by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC10E416FN would you like to use for your alert(s)?
  • Please alert me when MC10E416FN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC10E416FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC10E416FN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC10E416FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC10E416FN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC10E416FN by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: