Logic
MC10E431FN
Description: 10E SERIES, TRIPLE POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28

Overview of MC10E431FN by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Electronic Manufacturing

CAD Models for MC10E431FN by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC10E431FN by Motorola Mobility LLC

MC10E431FN
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
QLCC
Package Description
QCCJ, LDCC28,.5SQ
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DIFFERENTIAL CLOCK
Family
10E
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e0
Length
11.505 mm
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
1000000000 Hz
Number of Bits
1
Number of Functions
3
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-EMITTER
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Power Supply Current-Max (ICC)
132 mA
Propagation Delay (tpd)
0.84 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Surface Mount
YES
Technology
ECL
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Trigger Type
POSITIVE EDGE
Width
11.505 mm
fmax-Min
1000 MHz
Want to compare parts?
  1. MC10E431FN
    Motorola Mobility LLC
    10E SERIES, TRIPLE POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28
    VS

Alternate Parts for MC10E431FN

This table gives cross-reference parts and alternative options found for MC10E431FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10E431FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SY10E431JITR 10E SERIES, TRIPLE POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 Microchip Technology Inc MC10E431FN vs SY10E431JITR
MC10E431FNR2 10E SERIES, TRIPLE POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 Motorola Mobility LLC MC10E431FN vs MC10E431FNR2
Part Number Description Manufacturer Compare
MC10E151FNR2 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 Motorola Mobility LLC MC10E431FN vs MC10E151FNR2
SY10E431JITR 10E SERIES, TRIPLE POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 Microchip Technology Inc MC10E431FN vs SY10E431JITR
MC10E431FNR2 10E SERIES, TRIPLE POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 Motorola Mobility LLC MC10E431FN vs MC10E431FNR2
MC10E256FNR2 10E SERIES, LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 Motorola Mobility LLC MC10E431FN vs MC10E256FNR2
SY10EP53ZITR 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO10, MSOP-10 Microchip Technology Inc MC10E431FN vs SY10EP53ZITR
MC10E131FN 10E SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 Motorola Mobility LLC MC10E431FN vs MC10E131FN
MC10EP31D 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 Motorola Mobility LLC MC10E431FN vs MC10EP31D
MC10E175FN 10E SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 Motorola Mobility LLC MC10E431FN vs MC10E175FN
SY10EP53ZITR 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO10, MSOP-10 Micrel Inc MC10E431FN vs SY10EP53ZITR
SY10E431JITR 10E SERIES, TRIPLE POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 Micrel Inc MC10E431FN vs SY10E431JITR

Related Parts for MC10E431FN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC10E431FN by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC10E431FN by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC10E431FN would you like to use for your alert(s)?
  • Please alert me when MC10E431FN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC10E431FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC10E431FN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC10E431FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC10E431FN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC10E431FN by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: