Part Details for MC10EL01D by onsemi
Overview of MC10EL01D by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MC10EL01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2923
|
Newark | Mc10El01D, Logic |Onsemi MC10EL01D Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $2.7100 | Buy Now |
DISTI #
2156-MC10EL01D-ON-ND
|
DigiKey | IC GATE OR/NOR ECL 4INP 5V 8SOIC Min Qty: 167 Lead time: 45 Weeks Container: Tube MARKETPLACE PRODUCT |
18340 In Stock |
|
$1.8000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 20 |
|
$1.7472 / $2.6880 | Buy Now |
|
Quest Components | Logic Circuit, 4-Input OR/NOR, 8 Pin, Plastic, SOP | 16 |
|
$1.8000 / $3.6000 | Buy Now |
|
Rochester Electronics | MC10EL01 - OR/NOR Gate, 10EL Series, 1-Func, 4-Input, ECL, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 18340 |
|
$1.5500 / $1.8200 | Buy Now |
DISTI #
4188265
|
Farnell | MC10EL01D, LOGIC RoHS: Compliant Min Qty: 294 Lead time: 3 Weeks, 1 Days Container: Each | 18340 |
|
$1.7811 | Buy Now |
Part Details for MC10EL01D
MC10EL01D CAD Models
MC10EL01D Part Data Attributes
|
MC10EL01D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EL01D
onsemi
10EL SERIES, 4-INPUT OR/NOR GATE, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 10EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | OR/NOR GATE | |
Number of Functions | 1 | |
Number of Inputs | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 17 mA | |
Prop. Delay@Nom-Sup | 0.37 ns | |
Propagation Delay (tpd) | 0.33 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC10EL01D
This table gives cross-reference parts and alternative options found for MC10EL01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EL01ZI | OR/NOR Gate, 10EL Series, 1-Func, 4-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC10EL01D vs SY10EL01ZI |
SY10EL01ZC | OR/NOR Gate, 10EL Series, 1-Func, 4-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC10EL01D vs SY10EL01ZC |
SY10EL01ZG | 10EL SERIES, 4-INPUT OR/NOR GATE, PDSO8 | Microchip Technology Inc | MC10EL01D vs SY10EL01ZG |
MC10EL01D | 10EL SERIES, 4-INPUT OR/NOR GATE, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC10EL01D vs MC10EL01D |
SK10EL01WDT | OR/NOR Gate, 10EL Series, 1-Func, 4-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Semtech Corporation | MC10EL01D vs SK10EL01WDT |
MC10EL01DR2G | ECL 4-Input OR/NOR Gate, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC10EL01D vs MC10EL01DR2G |
SY10EL01ZGTR | 10EL SERIES, 4-INPUT OR/NOR GATE, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Micrel Inc | MC10EL01D vs SY10EL01ZGTR |
SY10EL01ZGTR | 10EL SERIES, 4-INPUT OR/NOR GATE, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Microchip Technology Inc | MC10EL01D vs SY10EL01ZGTR |
SY10EL01ZITR | OR/NOR Gate, 10EL Series, 1-Func, 4-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC10EL01D vs SY10EL01ZITR |
SY10EL01ZI | OR/NOR Gate, 10EL Series, 1-Func, 4-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC10EL01D vs SY10EL01ZI |