-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ECL 4-Input OR/NOR Gate, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC10EL01DGOS-ND
|
DigiKey | IC GATE OR/NOR ECL 4INP 5V 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Tube |
48 In Stock |
|
$4.1278 / $7.5600 | Buy Now |
DISTI #
MC10EL01DG
|
Avnet Americas | OR/NOR Gate 1-Element 4-IN ECL 8-Pin SOIC N Rail - Rail/Tube (Alt: MC10EL01DG) RoHS: Compliant Min Qty: 98 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tube | 98 |
|
$4.2127 / $4.7157 | Buy Now |
DISTI #
863-MC10EL01DG
|
Mouser Electronics | Logic Gates BBG ECL OR/NOR 4INPT RoHS: Compliant | 1033 |
|
$4.1200 / $7.4000 | Buy Now |
DISTI #
70347748
|
RS | MC10EL01DG, 4-Input OR/NOR Logic Gate, 4.2 - 5.7 V, 8-Pin SOIC | ON Semiconductor MC10EL01DG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4800 / $7.6200 | RFQ |
|
Future Electronics | MC10EL01 Series 5.7 V Surface Mount ECL 4‐Input OR/NOR - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 196 Package Multiple: 98 Container: Tube | 0Tube |
|
$4.0300 / $4.2800 | Buy Now |
|
Rochester Electronics | MC10EL01 - OR/NOR Gate, 10EL Series, 1-Func, 4-Input, ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 6991 |
|
$3.9000 / $4.5800 | Buy Now |
DISTI #
MC10EL01DG
|
Avnet Americas | OR/NOR Gate 1-Element 4-IN ECL 8-Pin SOIC N Rail - Rail/Tube (Alt: MC10EL01DG) RoHS: Compliant Min Qty: 98 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tube | 98 |
|
$4.2127 / $4.7157 | Buy Now |
DISTI #
MC10EL01DG
|
Avnet Americas | OR/NOR Gate 1-Element 4-IN ECL 8-Pin SOIC N Rail - Rail/Tube (Alt: MC10EL01DG) RoHS: Compliant Min Qty: 98 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tube | 15974 Factory Stock |
|
$3.4739 / $3.7254 | Buy Now |
DISTI #
MC10EL01DG
|
Avnet Americas | OR/NOR Gate 1-Element 4-IN ECL 8-Pin SOIC N Rail - Rail/Tube (Alt: MC10EL01DG) RoHS: Compliant Min Qty: 98 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tube | 98 |
|
$4.2127 / $4.7157 | Buy Now |
DISTI #
MC10EL01DG
|
Avnet Americas | OR/NOR Gate 1-Element 4-IN ECL 8-Pin SOIC N Rail - Rail/Tube (Alt: MC10EL01DG) RoHS: Compliant Min Qty: 98 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tube | 15974 Factory Stock |
|
$3.4739 / $3.7254 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC10EL01DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EL01DG
onsemi
ECL 4-Input OR/NOR Gate, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 10EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | OR/NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 17 mA | |
Prop. Delay@Nom-Sup | 0.37 ns | |
Propagation Delay (tpd) | 0.33 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC10EL01DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL01DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EL01ZI | OR/NOR Gate, 10EL Series, 1-Func, 4-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC10EL01DG vs SY10EL01ZI |
SY10EL01ZC | OR/NOR Gate, 10EL Series, 1-Func, 4-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC10EL01DG vs SY10EL01ZC |
SY10EL01ZG | 10EL SERIES, 4-INPUT OR/NOR GATE, PDSO8 | Microchip Technology Inc | MC10EL01DG vs SY10EL01ZG |
MC10EL01D | 10EL SERIES, 4-INPUT OR/NOR GATE, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC10EL01DG vs MC10EL01D |
SK10EL01WDT | OR/NOR Gate, 10EL Series, 1-Func, 4-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Semtech Corporation | MC10EL01DG vs SK10EL01WDT |
MC10EL01DR2G | ECL 4-Input OR/NOR Gate, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC10EL01DG vs MC10EL01DR2G |
SY10EL01ZGTR | 10EL SERIES, 4-INPUT OR/NOR GATE, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Micrel Inc | MC10EL01DG vs SY10EL01ZGTR |
MC10EL01D | 10EL SERIES, 4-INPUT OR/NOR GATE, PDSO8, SOIC-8 | onsemi | MC10EL01DG vs MC10EL01D |
SY10EL01ZGTR | 10EL SERIES, 4-INPUT OR/NOR GATE, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Microchip Technology Inc | MC10EL01DG vs SY10EL01ZGTR |
SY10EL01ZITR | OR/NOR Gate, 10EL Series, 1-Func, 4-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC10EL01DG vs SY10EL01ZITR |