Part Details for MC10EL01DR2 by onsemi
Overview of MC10EL01DR2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MC10EL01DR2
MC10EL01DR2 CAD Models
MC10EL01DR2 Part Data Attributes
|
MC10EL01DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EL01DR2
onsemi
10EL SERIES, 4-INPUT OR/NOR GATE, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 10EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | OR/NOR GATE | |
Number of Functions | 1 | |
Number of Inputs | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 17 mA | |
Prop. Delay@Nom-Sup | 0.37 ns | |
Propagation Delay (tpd) | 0.33 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC10EL01DR2
This table gives cross-reference parts and alternative options found for MC10EL01DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL01DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EL01ZI | OR/NOR Gate, 10EL Series, 1-Func, 4-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC10EL01DR2 vs SY10EL01ZI |
SY10EL01ZC | OR/NOR Gate, 10EL Series, 1-Func, 4-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC10EL01DR2 vs SY10EL01ZC |
SY10EL01ZG | 10EL SERIES, 4-INPUT OR/NOR GATE, PDSO8 | Microchip Technology Inc | MC10EL01DR2 vs SY10EL01ZG |
MC10EL01D | 10EL SERIES, 4-INPUT OR/NOR GATE, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC10EL01DR2 vs MC10EL01D |
SK10EL01WDT | OR/NOR Gate, 10EL Series, 1-Func, 4-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Semtech Corporation | MC10EL01DR2 vs SK10EL01WDT |
MC10EL01DR2G | ECL 4-Input OR/NOR Gate, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC10EL01DR2 vs MC10EL01DR2G |
SY10EL01ZGTR | 10EL SERIES, 4-INPUT OR/NOR GATE, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Micrel Inc | MC10EL01DR2 vs SY10EL01ZGTR |
MC10EL01D | 10EL SERIES, 4-INPUT OR/NOR GATE, PDSO8, SOIC-8 | onsemi | MC10EL01DR2 vs MC10EL01D |
SY10EL01ZGTR | 10EL SERIES, 4-INPUT OR/NOR GATE, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Microchip Technology Inc | MC10EL01DR2 vs SY10EL01ZGTR |
SY10EL01ZITR | OR/NOR Gate, 10EL Series, 1-Func, 4-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC10EL01DR2 vs SY10EL01ZITR |