-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ECL 2-Input AND/NAND Gate, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0612
|
Newark | Single And/Nand Gate, 2I/P, Soic-8, Logic Function:And/Nand Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:8Pins, Logic Case Style:Soic, Product Range:10El04, Logic Ic Family:10El, Supply Voltage Min:4.2V, Msl:- Rohs Compliant: Yes |Onsemi MC10EL04DG Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3300 / $4.9700 | Buy Now |
DISTI #
MC10EL04DGOS-ND
|
DigiKey | IC GATE AND/NAND ECL 2INP 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Tube |
46 In Stock |
|
$3.2330 / $6.1600 | Buy Now |
DISTI #
MC10EL04DG
|
Avnet Americas | AND/NAND Gate 1-Element 2-IN ECL 8-Pin SOIC N Rail - Rail/Tube (Alt: MC10EL04DG) RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$3.4315 / $3.8412 | Buy Now |
DISTI #
863-MC10EL04DG
|
Mouser Electronics | Logic Gates 5V ECL 2-Input AND/NAND RoHS: Compliant | 3104 |
|
$3.2000 / $6.0300 | Buy Now |
DISTI #
70600181
|
RS | MC10EL04DG, 2-Input AND/NAND Logic Gate, 4.2 to 5.7 V, -4.2 to 5.7 V, 8-Pin SOIC | ON Semiconductor MC10EL04DG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$5.2900 / $6.2200 | Buy Now |
|
Future Electronics | MC10EL04 Series 5.7 V Surface Mount 2‐Input AND/NAND - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 196 Package Multiple: 98 Container: Tube | 0Tube |
|
$3.1400 / $3.3400 | Buy Now |
|
Rochester Electronics | MC10EL04 - AND/NAND Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 18742 |
|
$3.1700 / $3.7300 | Buy Now |
DISTI #
MC10EL04DG
|
Avnet Americas | AND/NAND Gate 1-Element 2-IN ECL 8-Pin SOIC N Rail - Rail/Tube (Alt: MC10EL04DG) RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$3.4315 / $3.8412 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 50 |
|
$6.7517 / $7.1760 | Buy Now |
DISTI #
MC10EL04DG
|
Avnet Americas | AND/NAND Gate 1-Element 2-IN ECL 8-Pin SOIC N Rail - Rail/Tube (Alt: MC10EL04DG) RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$3.4315 / $3.8412 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC10EL04DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EL04DG
onsemi
ECL 2-Input AND/NAND Gate, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 10EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | AND/NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 17 mA | |
Prop. Delay@Nom-Sup | 0.41 ns | |
Propagation Delay (tpd) | 0.37 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC10EL04DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL04DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL04ZCTR | AND/NAND Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC10EL04DG vs SY100EL04ZCTR |
SY100EL04ZITR | AND/NAND Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC10EL04DG vs SY100EL04ZITR |
SY100EL04ZI | AND/NAND Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC10EL04DG vs SY100EL04ZI |
SY10EL04ZITR | AND/NAND Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC10EL04DG vs SY10EL04ZITR |
MC10EL04DR2 | 10EL SERIES, 2-INPUT AND/NAND GATE, PDSO8, SOIC-8 | onsemi | MC10EL04DG vs MC10EL04DR2 |
SY100EL04ZI | AND/NAND Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC10EL04DG vs SY100EL04ZI |
MC10EL04D | 10EL SERIES, 2-INPUT AND/NAND GATE, PDSO8, SOIC-8 | onsemi | MC10EL04DG vs MC10EL04D |
SY10EL04ZITR | AND/NAND Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC10EL04DG vs SY10EL04ZITR |
SY10EL04ZG | 10EL SERIES, 2-INPUT AND/NAND GATE, PDSO8 | Microchip Technology Inc | MC10EL04DG vs SY10EL04ZG |
MC100EL04D | 100EL SERIES, 2-INPUT AND/NAND GATE, PDSO8, SOIC-8 | onsemi | MC10EL04DG vs MC100EL04D |