Part Details for MC10EL04DR2 by onsemi
Overview of MC10EL04DR2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MC10EL04DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2928
|
Newark | Mc10El04Dr2, Logic |Onsemi MC10EL04DR2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2800 / $4.0300 | Buy Now |
DISTI #
2156-MC10EL04DR2-ONTR-ND
|
DigiKey | IC GATE AND/NAND ECL 2INP 8-SOIC Min Qty: 84 Lead time: 50 Weeks Container: Bulk MARKETPLACE PRODUCT |
11785 In Stock |
|
$3.6100 | Buy Now |
|
Bristol Electronics | 121 |
|
RFQ | ||
|
Bristol Electronics | 6262 |
|
RFQ | ||
|
Quest Components | 10EL SERIES, 2-INPUT AND/NAND GATE, PDSO8 | 203 |
|
$2.7810 / $6.9525 | Buy Now |
|
Rochester Electronics | MC10EL04 - AND/NAND Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11785 |
|
$3.0900 / $3.6400 | Buy Now |
DISTI #
4188270
|
Farnell | MC10EL04DR2, LOGIC RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 11785 |
|
$3.5119 | Buy Now |
Part Details for MC10EL04DR2
MC10EL04DR2 CAD Models
MC10EL04DR2 Part Data Attributes
|
MC10EL04DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EL04DR2
onsemi
10EL SERIES, 2-INPUT AND/NAND GATE, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 10EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | AND/NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 17 mA | |
Prop. Delay@Nom-Sup | 0.41 ns | |
Propagation Delay (tpd) | 0.37 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC10EL04DR2
This table gives cross-reference parts and alternative options found for MC10EL04DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL04DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL04ZCTR | AND/NAND Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC10EL04DR2 vs SY100EL04ZCTR |
SY100EL04ZITR | AND/NAND Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC10EL04DR2 vs SY100EL04ZITR |
SY100EL04ZI | AND/NAND Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC10EL04DR2 vs SY100EL04ZI |
SY10EL04ZITR | AND/NAND Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC10EL04DR2 vs SY10EL04ZITR |
SY100EL04ZI | AND/NAND Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC10EL04DR2 vs SY100EL04ZI |
MC10EL04D | 10EL SERIES, 2-INPUT AND/NAND GATE, PDSO8, SOIC-8 | onsemi | MC10EL04DR2 vs MC10EL04D |
SY10EL04ZITR | AND/NAND Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC10EL04DR2 vs SY10EL04ZITR |
SY10EL04ZG | 10EL SERIES, 2-INPUT AND/NAND GATE, PDSO8 | Microchip Technology Inc | MC10EL04DR2 vs SY10EL04ZG |
MC100EL04D | 100EL SERIES, 2-INPUT AND/NAND GATE, PDSO8, SOIC-8 | onsemi | MC10EL04DR2 vs MC100EL04D |
MC10EL04DR2G | ECL 2-Input AND/NAND Gate, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC10EL04DR2 vs MC10EL04DR2G |