Part Details for MC10EL04DTG by onsemi
Overview of MC10EL04DTG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MC10EL04DTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2930
|
Newark | Mc10El04Dtg, Logic |Onsemi MC10EL04DTG Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 / $3.6300 | Buy Now |
|
Rochester Electronics | AND/NAND Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9236 |
|
$2.7800 / $3.2800 | Buy Now |
Part Details for MC10EL04DTG
MC10EL04DTG CAD Models
MC10EL04DTG Part Data Attributes
|
MC10EL04DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EL04DTG
onsemi
ECL 2-Input AND/NAND Gate, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948R-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 10EL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | AND/NAND GATE | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 17 mA | |
Prop. Delay@Nom-Sup | 0.41 ns | |
Propagation Delay (tpd) | 0.37 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MC10EL04DTG
This table gives cross-reference parts and alternative options found for MC10EL04DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL04DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EL04DT | 10EL SERIES, 2-INPUT AND/NAND GATE, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC10EL04DTG vs MC10EL04DT |
MC10EL04DTR2 | 10EL SERIES, 2-INPUT AND/NAND GATE, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC10EL04DTG vs MC10EL04DTR2 |
MC10EL04DTR2G | ECL 2-Input AND/NAND Gate, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | onsemi | MC10EL04DTG vs MC10EL04DTR2G |