Part Details for MC10EL05D by onsemi
Overview of MC10EL05D by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MC10EL05D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2932
|
Newark | Mc10El05D, Logic |Onsemi MC10EL05D Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.0200 | Buy Now |
DISTI #
2156-MC10EL05D-ON-ND
|
DigiKey | IC GATE AND/NAND ECL 2INP 8SOIC Min Qty: 167 Lead time: 37 Weeks Container: Tube MARKETPLACE PRODUCT |
10385 In Stock |
|
$1.8000 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input AND/NAND, 8 Pin, Plastic, SOP | 275 |
|
$3.2500 / $7.5000 | Buy Now |
|
Rochester Electronics | MC10EL05 - AND/NAND Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10385 |
|
$1.5500 / $1.8200 | Buy Now |
DISTI #
4188274
|
Farnell | MC10EL05D, LOGIC RoHS: Compliant Min Qty: 294 Lead time: 3 Weeks, 1 Days Container: Each | 10385 |
|
$1.7964 | Buy Now |
Part Details for MC10EL05D
MC10EL05D CAD Models
MC10EL05D Part Data Attributes
|
MC10EL05D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EL05D
onsemi
10EL SERIES, 2-INPUT AND/NAND GATE, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 10EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | AND/NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 22 mA | |
Prop. Delay@Nom-Sup | 0.44 ns | |
Propagation Delay (tpd) | 0.39 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC10EL05D
This table gives cross-reference parts and alternative options found for MC10EL05D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL05D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EL05ZI | AND/NAND Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC10EL05D vs SY10EL05ZI |
SY10EL05ZITR | AND/NAND Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC10EL05D vs SY10EL05ZITR |
SY10EL05ZI | AND/NAND Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC10EL05D vs SY10EL05ZI |
SY10EL05ZGTR | AND/NAND Gate, 10EL Series, 1-Func, 2-Input, ECL10K, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Microchip Technology Inc | MC10EL05D vs SY10EL05ZGTR |
MC10EL05D | 10EL SERIES, 2-INPUT AND/NAND GATE, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC10EL05D vs MC10EL05D |
MC10EL05DR2G | 5.0 V ECL 2-Input Differential AND/NAND Gate, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC10EL05D vs MC10EL05DR2G |
SY10EL05ZCTR | AND/NAND Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC10EL05D vs SY10EL05ZCTR |
SY10EL05ZCTR | AND/NAND Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC10EL05D vs SY10EL05ZCTR |
SY10EL05ZG | AND/NAND Gate, 10EL Series, 1-Func, 2-Input, ECL10K, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Microchip Technology Inc | MC10EL05D vs SY10EL05ZG |