Part Details for MC10EL05DR2G by onsemi
Overview of MC10EL05DR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10EL05DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0834
|
Newark | And/Nand Gate, 2 I/P, -40 To 85Deg C, Logic Function:And/Nand Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:8Pins, Logic Case Style:Nsoic, Product Range:10El05, Logic Ic Family:10El, Supply Voltage Min:4.2V Rohs Compliant: Yes |Onsemi MC10EL05DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0500 | Buy Now |
DISTI #
488-MC10EL05DR2GCT-ND
|
DigiKey | IC GATE AND/NAND ECL 2INP 8-SOIC Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2487 In Stock |
|
$3.2330 / $6.1600 | Buy Now |
DISTI #
MC10EL05DR2G
|
Avnet Americas | AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R - Tape and Reel (Alt: MC10EL05DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$3.4315 / $3.8412 | Buy Now |
DISTI #
863-MC10EL05DR2G
|
Mouser Electronics | Logic Gates 5V ECL 2-Input Diff AND/NAND RoHS: Compliant | 0 |
|
$3.3400 | Order Now |
|
Future Electronics | 5.0 V ECL 2-Input Differential AND/NAND Gate RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.1700 | Buy Now |
DISTI #
MC10EL05DR2G
|
Avnet Americas | AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R - Tape and Reel (Alt: MC10EL05DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$3.4315 / $3.8412 | Buy Now |
DISTI #
MC10EL05DR2G
|
Avnet Americas | AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R - Tape and Reel (Alt: MC10EL05DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$3.4315 / $3.8412 | Buy Now |
DISTI #
MC10EL05DR2G
|
Avnet Silica | AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R (Alt: MC10EL05DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3609725
|
Farnell | AND/NAND GATE, 2 I/P, -40 TO 85DEG C RoHS: Compliant Min Qty: 2500 Lead time: 27 Weeks, 5 Days Container: Reel | 0 |
|
$3.4296 | Buy Now |
Part Details for MC10EL05DR2G
MC10EL05DR2G CAD Models
MC10EL05DR2G Part Data Attributes
|
MC10EL05DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EL05DR2G
onsemi
5.0 V ECL 2-Input Differential AND/NAND Gate, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 10EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | AND/NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 22 mA | |
Prop. Delay@Nom-Sup | 0.44 ns | |
Propagation Delay (tpd) | 0.39 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC10EL05DR2G
This table gives cross-reference parts and alternative options found for MC10EL05DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL05DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EL05ZI | AND/NAND Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC10EL05DR2G vs SY10EL05ZI |
SY10EL05ZITR | AND/NAND Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC10EL05DR2G vs SY10EL05ZITR |
SY10EL05ZI | AND/NAND Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC10EL05DR2G vs SY10EL05ZI |
SY10EL05ZGTR | AND/NAND Gate, 10EL Series, 1-Func, 2-Input, ECL10K, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Microchip Technology Inc | MC10EL05DR2G vs SY10EL05ZGTR |
MC10EL05D | 10EL SERIES, 2-INPUT AND/NAND GATE, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC10EL05DR2G vs MC10EL05D |
SY10EL05ZCTR | AND/NAND Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC10EL05DR2G vs SY10EL05ZCTR |
SY10EL05ZCTR | AND/NAND Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC10EL05DR2G vs SY10EL05ZCTR |
SY10EL05ZG | AND/NAND Gate, 10EL Series, 1-Func, 2-Input, ECL10K, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Microchip Technology Inc | MC10EL05DR2G vs SY10EL05ZG |