Part Details for MC10EL15DR2G by onsemi
Overview of MC10EL15DR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for MC10EL15DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0836
|
Newark | Clock Distribution, -40 To 85Deg C, Clock Ic Type:Clock Distribution, Frequency:1.25Ghz, No. Of Outputs:4Outputs, Supply Voltage Min:4.2V, Supply Voltage Max:5.7V, Clock Ic Case Style:Soic, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Onsemi MC10EL15DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7000 / $3.4500 | Buy Now |
DISTI #
2156-MC10EL15DR2G-OS-ND
|
DigiKey | IC CLK BUFFER 2:4 1.25GHZ 16SOIC Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
8388 In Stock |
|
$3.1700 | Buy Now |
DISTI #
488-MC10EL15DR2GCT-ND
|
DigiKey | IC CLK BUFFER 2:4 1.25GHZ 16SOIC Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$2.9465 | Buy Now |
DISTI #
MC10EL15DR2G
|
Avnet Americas | Clock Driver 2-IN ECL 16-Pin SOIC T/R - Tape and Reel (Alt: MC10EL15DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.9393 / $3.2902 | Buy Now |
|
Rochester Electronics | Low Skew Clock Driver, 10EL Series, 4 True Output(s), ECL, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 10143 |
|
$2.7200 / $3.2000 | Buy Now |
DISTI #
MC10EL15DR2G
|
Avnet Americas | Clock Driver 2-IN ECL 16-Pin SOIC T/R - Tape and Reel (Alt: MC10EL15DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.9393 / $3.2902 | Buy Now |
DISTI #
MC10EL15DR2G
|
Avnet Americas | Clock Driver 2-IN ECL 16-Pin SOIC T/R - Tape and Reel (Alt: MC10EL15DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.9393 / $3.2902 | Buy Now |
DISTI #
MC10EL15DR2G
|
Avnet Silica | Clock Driver 2-IN ECL 16-Pin SOIC T/R (Alt: MC10EL15DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
4267176
|
Farnell | MISCELLANEOUS MOSFETS RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 8388 |
|
$2.8882 | Buy Now |
DISTI #
3608163
|
Farnell | CLOCK DISTRIBUTION, -40 TO 85DEG C RoHS: Compliant Min Qty: 2500 Lead time: 27 Weeks, 5 Days Container: Reel | 0 |
|
$2.8882 | Buy Now |
Part Details for MC10EL15DR2G
MC10EL15DR2G CAD Models
MC10EL15DR2G Part Data Attributes
|
MC10EL15DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EL15DR2G
onsemi
Clock Distribution Chip, 1:4, ECL, 5.0 V, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0 WITH VEE = -4.2 TO -5.7V SUPPLY | |
Family | 10EL | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 35 mA | |
Prop. Delay@Nom-Sup | 0.75 ns | |
Propagation Delay (tpd) | 0.72 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC10EL15DR2G
This table gives cross-reference parts and alternative options found for MC10EL15DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL15DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS85356AM | Low Skew Clock Driver, PDSO20, SOIC-20 | Integrated Device Technology Inc | MC10EL15DR2G vs ICS85356AM |
CY23S08SC-2H | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Cypress Semiconductor | MC10EL15DR2G vs CY23S08SC-2H |
MC100ES6039DW | Low Skew Clock Driver, 100E Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20, 1.27 MM PITCH, MS-013AC, SOIC-20 | Integrated Device Technology Inc | MC10EL15DR2G vs MC100ES6039DW |
CY2308ZXI-1H | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | MC10EL15DR2G vs CY2308ZXI-1H |
IDT23S08-2HDCGI | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 | Integrated Device Technology Inc | MC10EL15DR2G vs IDT23S08-2HDCGI |
IDT23S08-1DCG | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 | Integrated Device Technology Inc | MC10EL15DR2G vs IDT23S08-1DCG |
ICS93V850DGT | PLL Based Clock Driver, 93V Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, MO-153, TSSOP-48 | Integrated Device Technology Inc | MC10EL15DR2G vs ICS93V850DGT |
IDT2305B-1DCG | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, GREEN, SOIC-8 | Integrated Device Technology Inc | MC10EL15DR2G vs IDT2305B-1DCG |
CY2309SI-1 | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Cypress Semiconductor | MC10EL15DR2G vs CY2309SI-1 |
IDT23S08T-3DCG | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 | Integrated Device Technology Inc | MC10EL15DR2G vs IDT23S08T-3DCG |