Part Details for MC10EL16DR2 by onsemi
Overview of MC10EL16DR2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Communication and Networking
Automotive
Price & Stock for MC10EL16DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2955
|
Newark | Mc10El16Dr2, Logic |Onsemi MC10EL16DR2 Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $3.2300 | Buy Now |
DISTI #
2156-MC10EL16DR2-ONTR-ND
|
DigiKey | IC RECEIVER ECL DIFF 5V 8SOIC Min Qty: 105 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
771 In Stock |
|
$2.8800 | Buy Now |
|
Bristol Electronics | 2130 |
|
RFQ | ||
|
Rochester Electronics | MC10EL16 - Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 771 |
|
$2.4800 / $2.9100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 29 |
|
$4.0000 / $6.1500 | Buy Now |
DISTI #
4188292
|
Farnell | MC10EL16DR2, LOGIC RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 771 |
|
$2.8610 | Buy Now |
Part Details for MC10EL16DR2
MC10EL16DR2 CAD Models
MC10EL16DR2 Part Data Attributes
|
MC10EL16DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EL16DR2
onsemi
LINE RECEIVER, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC=0 VEE=-4.2 TO -5.7 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.325 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 5.7 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC10EL16DR2
This table gives cross-reference parts and alternative options found for MC10EL16DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL16DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EL16D | LINE RECEIVER, PDSO8, SOIC-8 | onsemi | MC10EL16DR2 vs MC10EL16D |