Part Details for MC10EL16DR2G by onsemi
Overview of MC10EL16DR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Communication and Networking
Automotive
Price & Stock for MC10EL16DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H7289
|
Newark | Ecl Differential Receiver, 5.7V, Soic-8, Device Type:Differential Receiver, Output Level:Ecl, Signaling Rate:-, Supply Voltage Min:4.2V, Supply Voltage Max:5.7V, Ic Case/Package:Soic, No. Of Pins:8Pins, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi MC10EL16DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.7200 | Buy Now |
DISTI #
MC10EL16DR2GOSCT-ND
|
DigiKey | IC RECEIVER ECL DIFF 5V 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Digi-Reel®, Tape & Reel (TR), Cut Tape (CT), Tape & Reel (TR) |
5375 In Stock |
|
$3.4452 / $6.5600 | Buy Now |
DISTI #
MC10EL16DR2G
|
Avnet Americas | Differential Receiver 8-Pin SOIC N T/R - Tape and Reel (Alt: MC10EL16DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$3.6567 / $4.0934 | Buy Now |
DISTI #
863-MC10EL16DR2G
|
Mouser Electronics | Buffers & Line Drivers 5V ECL Diff Line RoHS: Compliant | 1815 |
|
$3.5800 / $6.5500 | Buy Now |
|
Future Electronics | MC10EL16 Series 5.7 V 1.75 GHz Surface Mount ECL Differential Receiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.5100 | Buy Now |
|
Quest Components | LINE RECEIVER, 1 FUNC, 1 RCVR, ECL, PDSO8 | 358 |
|
$2.9535 / $5.3700 | Buy Now |
|
Rochester Electronics | MC10EL16 - Line Receiver, 1 Rcvr, ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 30754 |
|
$3.3800 / $3.9800 | Buy Now |
DISTI #
MC10EL16DR2G
|
Avnet Americas | Differential Receiver 8-Pin SOIC N T/R - Tape and Reel (Alt: MC10EL16DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$3.6567 / $4.0934 | Buy Now |
DISTI #
MC10EL16DR2G
|
Avnet Americas | Differential Receiver 8-Pin SOIC N T/R - Tape and Reel (Alt: MC10EL16DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$3.6567 / $4.0934 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5747 |
|
RFQ |
Part Details for MC10EL16DR2G
MC10EL16DR2G CAD Models
MC10EL16DR2G Part Data Attributes
|
MC10EL16DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EL16DR2G
onsemi
Differential Receiver, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC=0 VEE=-4.2 TO -5.7 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.325 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 5.7 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC10EL16DR2G
This table gives cross-reference parts and alternative options found for MC10EL16DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL16DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EL16D | LINE RECEIVER, PDSO8, SOIC-8 | onsemi | MC10EL16DR2G vs MC10EL16D |