Part Details for MC10EL16DTG by onsemi
Overview of MC10EL16DTG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Communication and Networking
Automotive
Price & Stock for MC10EL16DTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2957
|
Newark | Mc10El16Dtg, Logic |Onsemi MC10EL16DTG Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9100 / $4.8800 | Buy Now |
|
Rochester Electronics | Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 27822 |
|
$2.7800 / $3.2800 | Buy Now |
|
ComSIT USA | 5.0 V ECL DIFFERENTIAL RECEIVER Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8 RoHS: Compliant | Europe - 100 |
|
RFQ | |
DISTI #
4188294
|
Farnell | DIFFERENTIAL RCVR, ECL, TSSOP-8 RoHS: Compliant Min Qty: 200 Lead time: 3 Weeks, 1 Days Container: Each | 27822 |
|
$3.5261 | Buy Now |
Part Details for MC10EL16DTG
MC10EL16DTG CAD Models
MC10EL16DTG Part Data Attributes
|
MC10EL16DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EL16DTG
onsemi
Differential Receiver, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948R-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC=0 VEE=-4.2 TO -5.7 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.325 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 5.7 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MC10EL16DTG
This table gives cross-reference parts and alternative options found for MC10EL16DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL16DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EP16VKCTR | SY10EP16VKCTR | Microchip Technology Inc | MC10EL16DTG vs SY10EP16VKCTR |
SY10EP16VKG | LINE RECEIVER, PDSO8 | Microchip Technology Inc | MC10EL16DTG vs SY10EP16VKG |
SY10EL16VZG-TR | LINE RECEIVER, PDSO8 | Microchip Technology Inc | MC10EL16DTG vs SY10EL16VZG-TR |
SY10EL16VZI | Line Receiver, 1 Func, 1 Rcvr, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | MC10EL16DTG vs SY10EL16VZI |
SK100EL16BDT | Line Receiver, 1 Func, 1 Rcvr, ECL100K, PDSO8, 0.150 INCH, SOIC-8 | Semtech Corporation | MC10EL16DTG vs SK100EL16BDT |
SY10EL16VZG | LINE RECEIVER, PDSO8 | Microchip Technology Inc | MC10EL16DTG vs SY10EL16VZG |
SY10EL16VZCTR | Line Receiver, 1 Func, 1 Rcvr, BIPolar, PDSO8, SOIC-8 | Micrel Inc | MC10EL16DTG vs SY10EL16VZCTR |
SK100EL16BD | Line Receiver, 1 Func, 1 Rcvr, ECL100K, PDSO8, 0.150 INCH, SOIC-8 | Semtech Corporation | MC10EL16DTG vs SK100EL16BD |
SK10EL16BDT | Line Receiver, 1 Func, 1 Rcvr, ECL10K, PDSO8, 0.150 INCH, SOIC-8 | Semtech Corporation | MC10EL16DTG vs SK10EL16BDT |
SY10EL16VKG-TR | Line Receiver, 1 Func, 1 Rcvr, BIPolar, PDSO8, 3 X 3 MM, LEAD FREE, MSOP-8 | Microchip Technology Inc | MC10EL16DTG vs SY10EL16VKG-TR |