Part Details for MC10EL31DR2G by onsemi
Overview of MC10EL31DR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MC10EL31DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4698
|
Newark | Ic,flip-Flop,single,d Type,ecl10,sop,8Pin,plastic Rohs Compliant: Yes |Onsemi MC10EL31DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5900 / $4.5900 | Buy Now |
DISTI #
488-MC10EL31DR2GCT-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2460 In Stock |
|
$3.6850 / $7.0200 | Buy Now |
DISTI #
MC10EL31DR2G
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 8-Pin SOIC N T/R - Tape and Reel (Alt: MC10EL31DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 6500 Factory Stock |
|
$3.9112 / $4.3782 | Buy Now |
DISTI #
MC10EL31DR2G
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 8-Pin SOIC N T/R - Tape and Reel (Alt: MC10EL31DR2G) RoHS: Compliant Min Qty: 198 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6500 Partner Stock |
|
$3.7324 / $4.4548 | Buy Now |
DISTI #
863-MC10EL31DR2G
|
Mouser Electronics | Flip Flops 5V ECL D-Type w/Set and Reset RoHS: Compliant | 2927 |
|
$3.5800 / $6.4200 | Buy Now |
|
Future Electronics | 5.0 V ECL D Flip-Flop with Set and Reset RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.6100 | Buy Now |
|
Rochester Electronics | MC10EL31 - D Flip-Flop, 10EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 6005 |
|
$3.6200 / $4.2600 | Buy Now |
DISTI #
MC10EL31DR2G
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 8-Pin SOIC N T/R - Tape and Reel (Alt: MC10EL31DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 6500 Factory Stock |
|
$3.9112 / $4.3782 | Buy Now |
DISTI #
MC10EL31DR2G
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 8-Pin SOIC N T/R - Tape and Reel (Alt: MC10EL31DR2G) RoHS: Compliant Min Qty: 198 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6500 Partner Stock |
|
$3.7324 / $4.4548 | Buy Now |
DISTI #
MC10EL31DR2G
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 8-Pin SOIC N T/R - Tape and Reel (Alt: MC10EL31DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 6500 Factory Stock |
|
$3.9112 / $4.3782 | Buy Now |
Part Details for MC10EL31DR2G
MC10EL31DR2G CAD Models
MC10EL31DR2G Part Data Attributes
|
MC10EL31DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EL31DR2G
onsemi
5.0 V ECL D Flip-Flop with Set and Reset, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 10EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 32 mA | |
Prop. Delay@Nom-Sup | 0.645 ns | |
Propagation Delay (tpd) | 0.59 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 2200 MHz |
Alternate Parts for MC10EL31DR2G
This table gives cross-reference parts and alternative options found for MC10EL31DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL31DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EL31DG | 5.0 V ECL D Flip-Flop with Set and Reset, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC10EL31DR2G vs MC10EL31DG |
SY10EL31ZCTR | D Flip-Flop, 10EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC10EL31DR2G vs SY10EL31ZCTR |
SK10EL31WD | D Flip-Flop, 10EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, SOIC-8 | Semtech Corporation | MC10EL31DR2G vs SK10EL31WD |
SY10EL31ZC | D Flip-Flop, 10EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC10EL31DR2G vs SY10EL31ZC |
SY10EL31ZI | D Flip-Flop, 10EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC10EL31DR2G vs SY10EL31ZI |
SY10EL31ZITR | D Flip-Flop, 10EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC10EL31DR2G vs SY10EL31ZITR |
SK10EL31WDT | D Flip-Flop, 10EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, SOIC-8 | Semtech Corporation | MC10EL31DR2G vs SK10EL31WDT |
SY10EL31ZG-TR | 10EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | MC10EL31DR2G vs SY10EL31ZG-TR |
SY10EL31ZITR | D Flip-Flop, 10EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC10EL31DR2G vs SY10EL31ZITR |