Part Details for MC10EL31DTR2G by onsemi
Overview of MC10EL31DTR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Automotive
Price & Stock for MC10EL31DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC10EL31DTR2G
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 8-Pin TSSOP T/R - Tape and Reel (Alt: MC10EL31DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
MC10EL31DTR2G
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 8-Pin TSSOP T/R - Tape and Reel (Alt: MC10EL31DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
MC10EL31DTR2G
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 8-Pin TSSOP T/R - Tape and Reel (Alt: MC10EL31DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
Part Details for MC10EL31DTR2G
MC10EL31DTR2G CAD Models
MC10EL31DTR2G Part Data Attributes
|
MC10EL31DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EL31DTR2G
onsemi
5.0 V ECL D Flip-Flop with Set and Reset, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Manufacturer Package Code | 948R-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 10EL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 2000000000 Hz | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 32 mA | |
Propagation Delay (tpd) | 0.59 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3 mm | |
fmax-Min | 2200 MHz |
Alternate Parts for MC10EL31DTR2G
This table gives cross-reference parts and alternative options found for MC10EL31DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL31DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EL31DT | 10EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC10EL31DTR2G vs MC10EL31DT |
MC10EL31DTG | 5.0 V ECL D Flip-Flop with Set and Reset, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE | onsemi | MC10EL31DTR2G vs MC10EL31DTG |
MC10EL31DTR2 | IC 10EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, TSSOP-8, FF/Latch | onsemi | MC10EL31DTR2G vs MC10EL31DTR2 |