Logic
MC10EL33D
Description: 10EL SERIES, PRESCALER, PDSO8, SOIC-8

Overview of MC10EL33D by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC10EL33D by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK2966
Newark Mc10El33D, Logic |Onsemi MC10EL33D RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.7100
  • 250 $2.4900
  • 500 $2.3100
  • 1,000 $2.1700
$2.1700 / $2.7100 Buy Now
DISTI # 2156-MC10EL33D-ON-ND
DigiKey IC DIVIDER DIV X4 ECL DIFF 8SOIC Min Qty: 167 Lead time: 28 Weeks Container: Tube MARKETPLACE PRODUCT 23902
In Stock
  • 167 $1.8000
$1.8000 Buy Now
DISTI # MC10EL33D
Avnet Americas BBG ECL DIFF INPUT 4 DIV - Rail/Tube (Alt: MC10EL33D) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 23902 Partner Stock
  • 200 $1.8500
  • 210 $1.8000
  • 410 $1.7500
  • 1,000 $1.7000
  • 2,000 $1.6500
  • 10,000 $1.6000
  • 20,000 $1.5500
$1.5500 / $1.8500 Buy Now
Rochester Electronics MC10EL33 - Prescaler, 10EL Series, 1-Func, ECL, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 23902
  • 1 $1.8200
  • 25 $1.7800
  • 100 $1.7100
  • 500 $1.6400
  • 1,000 $1.5500
$1.5500 / $1.8200 Buy Now

CAD Models for MC10EL33D by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC10EL33D by onsemi

MC10EL33D
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Family
10EL
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Logic IC Type
PRESCALER
Number of Data/Clock Inputs
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-EMITTER
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Power Supply Current-Max (ICC)
33 mA
Propagation Delay (tpd)
0.81 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.7 V
Supply Voltage-Min (Vsup)
4.2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
ECL
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn80Pb20)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
fmax-Min
3800 MHz
Want to compare parts?
  1. MC10EL33D
    onsemi
    10EL SERIES, PRESCALER, PDSO8, SOIC-8
    VS

Alternate Parts for MC10EL33D

This table gives cross-reference parts and alternative options found for MC10EL33D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL33D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SY10EL33ZITR Prescaler, 10EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 Micrel Inc MC10EL33D vs SY10EL33ZITR
SY10EL33ZI Prescaler, 10EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 Micrel Inc MC10EL33D vs SY10EL33ZI
SY10EL33ZC Prescaler, 10EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 Micrel Inc MC10EL33D vs SY10EL33ZC
MC10EL33DR2 10EL SERIES, PRESCALER, PDSO8, SOIC-8 onsemi MC10EL33D vs MC10EL33DR2
Part Number Description Manufacturer Compare
SY10EL33ZC Prescaler, 10EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc MC10EL33D vs SY10EL33ZC
SK10EL33WDT Prescaler, 10EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 Semtech Corporation MC10EL33D vs SK10EL33WDT
SY10EL33ZGTR Prescaler, 10EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 Microchip Technology Inc MC10EL33D vs SY10EL33ZGTR
SY10EL33ZC Prescaler, 10EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 Micrel Inc MC10EL33D vs SY10EL33ZC
SY10EL33LZG-TR Prescaler, 10EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 Micrel Inc MC10EL33D vs SY10EL33LZG-TR
SY100EL33LZI Prescaler, 100EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc MC10EL33D vs SY100EL33LZI
SY100EL33ZI Prescaler, 100EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc MC10EL33D vs SY100EL33ZI
SY10EL33ZITR Prescaler, 10EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc MC10EL33D vs SY10EL33ZITR
SY10EL33LZC Prescaler, 10EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 Micrel Inc MC10EL33D vs SY10EL33LZC
SY100EL33ZITR Prescaler, 100EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc MC10EL33D vs SY100EL33ZITR

Related Parts for MC10EL33D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC10EL33D by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC10EL33D by onsemi

Select Manufacturer
Which Manufacturer of MC10EL33D would you like to use for your alert(s)?
  • Please alert me when MC10EL33D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC10EL33D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC10EL33D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC10EL33D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC10EL33D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC10EL33D by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: