Part Details for MC10EL34DG by onsemi
Overview of MC10EL34DG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for MC10EL34DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1993
|
Newark | Bbg Ecl Clock Drvr Diff Rohs Compliant: Yes |Onsemi MC10EL34DG Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5000 / $9.3200 | Buy Now |
DISTI #
45J0838
|
Newark | Ic, Clock Generation Chip, So-16, Clock Ic Type:Clock Generator, Frequency:1.1Ghz, No. Of Outputs:3Outputs, Supply Voltage Min:4.2V, Supply Voltage Max:5.7V, Clock Ic Case Style:Soic, No. Of Pins:16Pins, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi MC10EL34DG Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8300 / $8.2300 | Buy Now |
DISTI #
MC10EL34DGOS-ND
|
DigiKey | IC CLOCK GENERATOR 16SOIC Min Qty: 1 Lead time: 28 Weeks Container: Tube |
66 In Stock |
|
$5.8452 / $10.3000 | Buy Now |
DISTI #
MC10EL34DG
|
Avnet Americas | Clock Generator 16-Pin SOIC Rail - Rail/Tube (Alt: MC10EL34DG) RoHS: Compliant Min Qty: 144 Package Multiple: 48 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$5.7444 / $6.4303 | Buy Now |
DISTI #
863-MC10EL34DG
|
Mouser Electronics | Clock Generators & Support Products 5V ECL Clock Generator RoHS: Compliant | 23 |
|
$5.6200 / $10.3000 | Buy Now |
|
Future Electronics | MC10EL34 Series 5.7 V 1.1 GHz SMT ECL ÷2, ÷4, ÷8 Clock Generation Chip -SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 48 Container: Tube | 0Tube |
|
$6.3100 / $6.5900 | Buy Now |
|
Rochester Electronics | Low Skew Clock Driver, 10EL Series, 3 True Output(s), ECL, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 16953 |
|
$5.3100 / $6.2500 | Buy Now |
DISTI #
MC10EL34DG
|
Avnet Americas | Clock Generator 16-Pin SOIC Rail - Rail/Tube (Alt: MC10EL34DG) RoHS: Compliant Min Qty: 144 Package Multiple: 48 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$5.7444 / $6.4303 | Buy Now |
DISTI #
MC10EL34DG
|
Avnet Americas | Clock Generator 16-Pin SOIC Rail - Rail/Tube (Alt: MC10EL34DG) RoHS: Compliant Min Qty: 144 Package Multiple: 48 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$5.7444 / $6.4303 | Buy Now |
|
ComSIT USA | 5V ECL DIVIDED BY 2, DIVIDED BY 4, DIVIDED BY 8 CLOCK GENERATION CHIP Low Skew Clock Driver, 10EL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16 RoHS: Compliant | Europe - 48 |
|
RFQ |
Part Details for MC10EL34DG
MC10EL34DG CAD Models
MC10EL34DG Part Data Attributes
|
MC10EL34DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EL34DG
onsemi
5.0 V ECL ÷·2, ÷·4, ÷·8 Clock Generation Chip, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 10EL | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 1.21 ns | |
Propagation Delay (tpd) | 1.2 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 1100 MHz |
Alternate Parts for MC10EL34DG
This table gives cross-reference parts and alternative options found for MC10EL34DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL34DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL34ZC | Low Skew Clock Driver, 100EL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16 | Microchip Technology Inc | MC10EL34DG vs SY100EL34ZC |
MC100EL34D | 100EL SERIES, LOW SKEW CLOCK DRIVER, 3 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC10EL34DG vs MC100EL34D |
MC10EL34D | 10EL SERIES, LOW SKEW CLOCK DRIVER, 3 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, SO-16 | onsemi | MC10EL34DG vs MC10EL34D |
MC10EL34DR2 | 10EL SERIES, LOW SKEW CLOCK DRIVER, 3 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, SO-16 | onsemi | MC10EL34DG vs MC10EL34DR2 |
MC10EL34DR2G | 5.0 V ECL ÷·2, ÷·4, ÷·8 Clock Generation Chip, SOIC 16 LEAD, 2500-REEL | onsemi | MC10EL34DG vs MC10EL34DR2G |
MC100EL34DR2G | 5.0 V ECL ÷2, ÷4, ÷8 Clock Generation Chip, SOIC 16 LEAD, 2500-REEL | onsemi | MC10EL34DG vs MC100EL34DR2G |
SY100EL34ZCTR | Low Skew Clock Driver, 100EL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16 | Microchip Technology Inc | MC10EL34DG vs SY100EL34ZCTR |
SY100EL34ZG | 100EL SERIES, LOW SKEW CLOCK DRIVER, 3 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16 | Microchip Technology Inc | MC10EL34DG vs SY100EL34ZG |
SY100EL34ZG-TR | 100EL SERIES, LOW SKEW CLOCK DRIVER, 3 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16 | Microchip Technology Inc | MC10EL34DG vs SY100EL34ZG-TR |
MC100EL34D | 100EL SERIES, LOW SKEW CLOCK DRIVER, 3 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, SO-16 | onsemi | MC10EL34DG vs MC100EL34D |