Part Details for MC10EL35D by onsemi
Overview of MC10EL35D by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10EL35D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2974
|
Newark | Mc10El35D, Flip-Flops |Onsemi MC10EL35D Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.0200 | Buy Now |
DISTI #
2156-MC10EL35D-ON-ND
|
DigiKey | IC FLIP FLOP JK ECL 5V HS 8SOIC Min Qty: 167 Lead time: 19 Weeks Container: Tube MARKETPLACE PRODUCT |
16891 In Stock |
|
$1.8000 | Buy Now |
|
Quest Components | Flip Flop, Single, J/K Type, 8 Pin, Plastic, SOP | 116 |
|
$3.5000 / $7.5000 | Buy Now |
|
Rochester Electronics | MC10EL35 - J-K Flip-Flop, 10EL Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 16891 |
|
$1.5500 / $1.8200 | Buy Now |
DISTI #
4188927
|
Farnell | FLIP-FLOP, JK TYPE, 525PS, SOIC-8 RoHS: Compliant Min Qty: 294 Lead time: 3 Weeks, 1 Days Container: Each | 16891 |
|
$1.8459 | Buy Now |
Part Details for MC10EL35D
MC10EL35D CAD Models
MC10EL35D Part Data Attributes
|
MC10EL35D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EL35D
onsemi
10EL SERIES, POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 10EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | J-K FLIP-FLOP | |
Max Frequency@Nom-Sup | 1400000000 Hz | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 32 mA | |
Prop. Delay@Nom-Sup | 0.745 ns | |
Propagation Delay (tpd) | 0.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 1800 MHz |
Alternate Parts for MC10EL35D
This table gives cross-reference parts and alternative options found for MC10EL35D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL35D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EL35LZCTR | 10EL SERIES, POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC10EL35D vs SY10EL35LZCTR |
MC10EL35DR2G | 5.0 V ECL JK Flip-Flop, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC10EL35D vs MC10EL35DR2G |
SY10EL35LZI | 10EL SERIES, POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | MC10EL35D vs SY10EL35LZI |
MC10EL35DG | 5.0 V ECL JK Flip-Flop, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC10EL35D vs MC10EL35DG |
SY10EL35LZG | 10EL SERIES, POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | MC10EL35D vs SY10EL35LZG |
SY10EL35ZCTR | J-K Flip-Flop, 10EL Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, PDSO8 | Microchip Technology Inc | MC10EL35D vs SY10EL35ZCTR |
MC10EL35D | 10EL SERIES, POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC10EL35D vs MC10EL35D |
SY100EL35ZCTR | J-K Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC10EL35D vs SY100EL35ZCTR |
SY10EL35LZC-TR | 10EL SERIES, POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | MC10EL35D vs SY10EL35LZC-TR |
SY10EL35ZC | J-K Flip-Flop, 10EL Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, PDSO8 | Microchip Technology Inc | MC10EL35D vs SY10EL35ZC |