Part Details for MC10EL57DR2G by onsemi
Overview of MC10EL57DR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MC10EL57DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3719
|
Newark | Ic,logic Mux,single,4-Input,ecl10,sop,16Pin,plastic Rohs Compliant: Yes |Onsemi MC10EL57DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.0800 | Buy Now |
DISTI #
488-MC10EL57DR2GCT-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16SOIC Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2275 In Stock |
|
$5.3809 / $10.2500 | Buy Now |
DISTI #
MC10EL57DR2G
|
Avnet Americas | Multiplexer 1-Element ECL 4-IN 16-Pin SOIC T/R - Tape and Reel (Alt: MC10EL57DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 11298 Factory Stock |
|
$5.7112 / $6.3932 | Buy Now |
DISTI #
MC10EL57DR2G
|
Avnet Americas | Multiplexer 1-Element ECL 4-IN 16-Pin SOIC T/R - Tape and Reel (Alt: MC10EL57DR2G) RoHS: Compliant Min Qty: 136 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 11298 Partner Stock |
|
$5.4436 / $6.4972 | Buy Now |
DISTI #
863-MC10EL57DR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 5V ECL Diff 4:1 Mux RoHS: Compliant | 0 |
|
$5.3800 | Order Now |
|
Rochester Electronics | Multiplexer, 10EL Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 23663 |
|
$5.2800 / $6.2200 | Buy Now |
DISTI #
MC10EL57DR2G
|
Avnet Americas | Multiplexer 1-Element ECL 4-IN 16-Pin SOIC T/R - Tape and Reel (Alt: MC10EL57DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 11298 Factory Stock |
|
$5.7112 / $6.3932 | Buy Now |
DISTI #
MC10EL57DR2G
|
Avnet Americas | Multiplexer 1-Element ECL 4-IN 16-Pin SOIC T/R - Tape and Reel (Alt: MC10EL57DR2G) RoHS: Compliant Min Qty: 136 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 11298 Partner Stock |
|
$5.4436 / $6.4972 | Buy Now |
DISTI #
MC10EL57DR2G
|
Avnet Americas | Multiplexer 1-Element ECL 4-IN 16-Pin SOIC T/R - Tape and Reel (Alt: MC10EL57DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 11298 Factory Stock |
|
$5.7112 / $6.3932 | Buy Now |
DISTI #
MC10EL57DR2G
|
Avnet Americas | Multiplexer 1-Element ECL 4-IN 16-Pin SOIC T/R - Tape and Reel (Alt: MC10EL57DR2G) RoHS: Compliant Min Qty: 136 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 11298 Partner Stock |
|
$5.4436 / $6.4972 | Buy Now |
Part Details for MC10EL57DR2G
MC10EL57DR2G CAD Models
MC10EL57DR2G Part Data Attributes
|
MC10EL57DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EL57DR2G
onsemi
Multiplexer, 4:1 Differential, ECL, 5.0 V, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE OPERATING RANGE: VEE = -4.2 V TO -5.7 V WITH VCC = 0 V | |
Family | 10EL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 24 mA | |
Prop. Delay@Nom-Sup | 0.58 ns | |
Propagation Delay (tpd) | 0.56 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC10EL57DR2G
This table gives cross-reference parts and alternative options found for MC10EL57DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL57DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EL57DR2 | 10EL SERIES, 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC10EL57DR2G vs MC10EL57DR2 |
MC10EL57D | 10EL SERIES, 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC10EL57DR2G vs MC10EL57D |