Part Details for MC10EL58DG by onsemi
Overview of MC10EL58DG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for MC10EL58DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0620
|
Newark | 2I/P Single Multiplexer, Soic-8, Logic Family/Base Number:-, Logic Type:Multiplexer, No. Of Channels:1Channels, Line Configuration:2:1, Supply Voltage Min:4.2V, Supply Voltage Max:5.7V, Logic Case Style:Soic, No. Of Pins:8Pins Rohs Compliant: Yes |Onsemi MC10EL58DG Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9900 / $7.2000 | Buy Now |
DISTI #
MC10EL58DGOS-ND
|
DigiKey | IC MULTIPLEXER 1 X 2:1 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Tube |
53 In Stock |
|
$4.3329 / $7.9300 | Buy Now |
DISTI #
MC10EL58DG
|
Avnet Americas | Multiplexer 1-Element ECL 2-IN 8-Pin SOIC N Rail - Rail/Tube (Alt: MC10EL58DG) RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 28 Weeks, 0 Days Container: Tube | 23814 Factory Stock |
|
$4.4220 / $4.9500 | Buy Now |
DISTI #
MC10EL58DG
|
Avnet Americas | Multiplexer 1-Element ECL 2-IN 8-Pin SOIC N Rail - Rail/Tube (Alt: MC10EL58DG) RoHS: Compliant Min Qty: 175 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 23814 Partner Stock |
|
$4.2160 / $5.0320 | Buy Now |
DISTI #
863-MC10EL58DG
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 5V ECL 2:1 Mux RoHS: Compliant | 60 |
|
$4.3300 / $7.6800 | Buy Now |
|
Future Electronics | MC10EL58 Series 5.7 V 1.5 GHz Surface Mount ECL 2:1 Multiplexer - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 196 Package Multiple: 98 Container: Tube | 0Tube |
|
$4.0400 / $4.7100 | Buy Now |
|
Rochester Electronics | MC10EL58 - Multiplexer, 10EL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 63 |
|
$4.0900 / $4.8100 | Buy Now |
DISTI #
MC10EL58DG
|
Avnet Americas | Multiplexer 1-Element ECL 2-IN 8-Pin SOIC N Rail - Rail/Tube (Alt: MC10EL58DG) RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 28 Weeks, 0 Days Container: Tube | 23814 Factory Stock |
|
$4.4220 / $4.9500 | Buy Now |
DISTI #
MC10EL58DG
|
Avnet Americas | Multiplexer 1-Element ECL 2-IN 8-Pin SOIC N Rail - Rail/Tube (Alt: MC10EL58DG) RoHS: Compliant Min Qty: 175 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 23814 Partner Stock |
|
$4.2160 / $5.0320 | Buy Now |
DISTI #
MC10EL58DG
|
Avnet Americas | Multiplexer 1-Element ECL 2-IN 8-Pin SOIC N Rail - Rail/Tube (Alt: MC10EL58DG) RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 28 Weeks, 0 Days Container: Tube | 23814 Factory Stock |
|
$4.4220 / $4.9500 | Buy Now |
Part Details for MC10EL58DG
MC10EL58DG CAD Models
MC10EL58DG Part Data Attributes
|
MC10EL58DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EL58DG
onsemi
Multiplexer, 2:1, ECL, 5.0 V, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE OPERATING RANGE: VEE = -4.2 V TO -5.7 V WITH VCC = 0 V | |
Family | 10EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 17 mA | |
Prop. Delay@Nom-Sup | 0.38 ns | |
Propagation Delay (tpd) | 0.34 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC10EL58DG
This table gives cross-reference parts and alternative options found for MC10EL58DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL58DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EL58DR2 | 10EL SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC10EL58DG vs MC10EL58DR2 |
SY10EL58ZC | Multiplexer, 10EL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC10EL58DG vs SY10EL58ZC |
MC10EL58DR2 | 10EL SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | MC10EL58DG vs MC10EL58DR2 |
SY10EL58ZITR | Multiplexer, 10EL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC10EL58DG vs SY10EL58ZITR |
MC10EL58D | 10EL SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC10EL58DG vs MC10EL58D |
MC10EL58D | 10EL SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | MC10EL58DG vs MC10EL58D |
SY10EL58ZCTR | Multiplexer, 10EL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC10EL58DG vs SY10EL58ZCTR |
SY10EL58ZGTR | 10EL SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Microchip Technology Inc | MC10EL58DG vs SY10EL58ZGTR |
SY10EL58ZI | Multiplexer, 10EL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC10EL58DG vs SY10EL58ZI |
SY10EL58ZI | Multiplexer, 10EL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC10EL58DG vs SY10EL58ZI |