Part Details for MC10EL58DR2G by onsemi
Overview of MC10EL58DR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for MC10EL58DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3720
|
Newark | Ic,logic Mux,single,2-Input,ecl10,sop,8Pin,plastic |Onsemi MC10EL58DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1700 | Buy Now |
DISTI #
MC10EL58DR2G
|
Avnet Americas | Multiplexer 1-Element ECL 2-IN 8-Pin SOIC N T/R - Tape and Reel (Alt: MC10EL58DR2G) RoHS: Compliant Min Qty: 290 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$2.1452 / $2.5604 | Buy Now |
|
Rochester Electronics | MC10EL58 - Multiplexer, 10EL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 6800 |
|
$2.6900 / $3.1700 | Buy Now |
DISTI #
MC10EL58DR2G
|
Avnet Americas | Multiplexer 1-Element ECL 2-IN 8-Pin SOIC N T/R - Tape and Reel (Alt: MC10EL58DR2G) RoHS: Compliant Min Qty: 290 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$2.1452 / $2.5604 | Buy Now |
DISTI #
MC10EL58DR2G
|
Avnet Americas | Multiplexer 1-Element ECL 2-IN 8-Pin SOIC N T/R - Tape and Reel (Alt: MC10EL58DR2G) RoHS: Compliant Min Qty: 290 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$2.1452 / $2.5604 | Buy Now |
DISTI #
4196206
|
Farnell | MULTIPLEXER, 2: 1, ECL, 5.0 V RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 6800 |
|
$3.2702 | Buy Now |
|
Flip Electronics | Stock, ship today | 2500 |
|
$1.7300 | RFQ |
Part Details for MC10EL58DR2G
MC10EL58DR2G CAD Models
MC10EL58DR2G Part Data Attributes
|
MC10EL58DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EL58DR2G
onsemi
Multiplexer, 2:1, ECL, 5.0 V, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE OPERATING RANGE: VEE = -4.2 V TO -5.7 V WITH VCC = 0 V | |
Family | 10EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 17 mA | |
Prop. Delay@Nom-Sup | 0.38 ns | |
Propagation Delay (tpd) | 0.34 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for MC10EL58DR2G
This table gives cross-reference parts and alternative options found for MC10EL58DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL58DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EL58DR2 | 10EL SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC10EL58DR2G vs MC10EL58DR2 |
SY10EL58ZC | Multiplexer, 10EL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC10EL58DR2G vs SY10EL58ZC |
MC10EL58DR2 | 10EL SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | MC10EL58DR2G vs MC10EL58DR2 |
SY10EL58ZITR | Multiplexer, 10EL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC10EL58DR2G vs SY10EL58ZITR |
MC10EL58D | 10EL SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC10EL58DR2G vs MC10EL58D |
MC10EL58D | 10EL SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | MC10EL58DR2G vs MC10EL58D |
SY10EL58ZCTR | Multiplexer, 10EL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC10EL58DR2G vs SY10EL58ZCTR |
MC10EL58DG | Multiplexer, 2:1, ECL, 5.0 V, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC10EL58DR2G vs MC10EL58DG |
SY10EL58ZGTR | 10EL SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Microchip Technology Inc | MC10EL58DR2G vs SY10EL58ZGTR |
SY10EL58ZI | Multiplexer, 10EL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC10EL58DR2G vs SY10EL58ZI |