Part Details for MC10EL58DTG by onsemi
Overview of MC10EL58DTG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for MC10EL58DTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC10EL58DTGOS-ND
|
DigiKey | IC MULTIPLEXER 1 X 2:1 8TSSOP Min Qty: 1 Lead time: 99 Weeks Container: Tube |
80 In Stock |
|
$6.8328 / $7.9300 | Buy Now |
DISTI #
MC10EL58DTG
|
Avnet Americas | Multiplexer 1-Element ECL 2-IN 8-Pin TSSOP Rail - Rail/Tube (Alt: MC10EL58DTG) RoHS: Compliant Min Qty: 176 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 10300 Partner Stock |
|
$3.5340 / $4.2180 | Buy Now |
|
Rochester Electronics | Multiplexer, 10EL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 38171 |
|
$4.3000 / $5.0500 | Buy Now |
DISTI #
MC10EL58DTG
|
Avnet Americas | Multiplexer 1-Element ECL 2-IN 8-Pin TSSOP Rail - Rail/Tube (Alt: MC10EL58DTG) RoHS: Compliant Min Qty: 176 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 10300 Partner Stock |
|
$3.5340 / $4.2180 | Buy Now |
DISTI #
MC10EL58DTG
|
Avnet Americas | Multiplexer 1-Element ECL 2-IN 8-Pin TSSOP Rail - Rail/Tube (Alt: MC10EL58DTG) RoHS: Compliant Min Qty: 176 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 10300 Partner Stock |
|
$3.5340 / $4.2180 | Buy Now |
DISTI #
3610714
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Tube | 38171 |
|
$6.8710 | Buy Now |
|
Flip Electronics | Stock, ship today | 10300 |
|
$2.8500 | RFQ |
Part Details for MC10EL58DTG
MC10EL58DTG CAD Models
MC10EL58DTG Part Data Attributes
|
MC10EL58DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EL58DTG
onsemi
Multiplexer, 2:1, ECL, 5.0 V, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Manufacturer Package Code | 948R-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE OPERATING RANGE: VEE = -4.2 V TO -5.7 V WITH VCC = 0 V | |
Family | 10EL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 17 mA | |
Prop. Delay@Nom-Sup | 0.38 ns | |
Propagation Delay (tpd) | 0.34 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MC10EL58DTG
This table gives cross-reference parts and alternative options found for MC10EL58DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL58DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EL58DTR2G | Multiplexer, 2:1, ECL, 5.0 V, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | onsemi | MC10EL58DTG vs MC10EL58DTR2G |