Part Details for MC10EL89DG by onsemi
Overview of MC10EL89DG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10EL89DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0841
|
Newark | Coaxial Cable Driver, 375Ps, Soic-8, Ic Type:Coaxial Cable Transmitter, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:-, Data Rate Max:-, Supply Voltage Min:4.2V, Supply Voltage Max:5.7V, No. Of Pins:8Pins Rohs Compliant: Yes |Onsemi MC10EL89DG Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6800 / $8.5900 | Buy Now |
DISTI #
MC10EL89DGOS-ND
|
DigiKey | IC DRIVER 1/0 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.8554 / $10.3200 | Buy Now |
DISTI #
MC10EL89DG
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin SOIC N Rail - Rail/Tube (Alt: MC10EL89DG) RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$5.7545 / $6.4416 | Buy Now |
DISTI #
863-MC10EL89DG
|
Mouser Electronics | Clock Buffer 5V ECL Coaxial Cable Driver RoHS: Compliant | 23 |
|
$7.3800 / $10.3200 | Buy Now |
|
Future Electronics | MC10EL89 Series 5.7 V 1.5 GHz Surface Mount ECL Coaxial Cable Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 196 Package Multiple: 98 Container: Tube | 0Tube |
|
$6.1500 / $6.4200 | Buy Now |
|
Quest Components | 24 |
|
$9.2000 / $13.8000 | Buy Now | |
DISTI #
MC10EL89DG
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin SOIC N Rail - Rail/Tube (Alt: MC10EL89DG) RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$5.7545 / $6.4416 | Buy Now |
DISTI #
MC10EL89DG
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin SOIC N Rail - Rail/Tube (Alt: MC10EL89DG) RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$5.7545 / $6.4416 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4706 |
|
RFQ | |
DISTI #
MC10EL89DG
|
Avnet Silica | Clock Fanout Buffer 4-OUT 8-Pin SOIC N Rail (Alt: MC10EL89DG) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 4 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for MC10EL89DG
MC10EL89DG CAD Models
MC10EL89DG Part Data Attributes
|
MC10EL89DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EL89DG
onsemi
Coaxial Cable Driver, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.7 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 0.44 ns | |
Width | 3.9 mm |
Alternate Parts for MC10EL89DG
This table gives cross-reference parts and alternative options found for MC10EL89DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL89DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EL89DR2G | Coaxial Cable Driver, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC10EL89DG vs MC10EL89DR2G |
SY10EL89ZC | Line Driver, 1 Func, 1 Driver, ECL10K, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC10EL89DG vs SY10EL89ZC |
SY10EL89ZITR | Line Driver, 1 Func, 1 Driver, ECL10K, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC10EL89DG vs SY10EL89ZITR |
MC10EL89DR2 | LINE DRIVER, PDSO8, PLASTIC, SOIC-8 | onsemi | MC10EL89DG vs MC10EL89DR2 |
SY10EL89ZCTR | Line Driver, 1 Func, 2 Driver, ECL, PDSO8 | Microchip Technology Inc | MC10EL89DG vs SY10EL89ZCTR |