Part Details for MC10EL89DR2 by onsemi
Overview of MC10EL89DR2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for MC10EL89DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2996
|
Newark | Mc10El89Dr2, Motor Drivers/Controllers |Onsemi MC10EL89DR2 Min Qty: 190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 / $2.2300 | Buy Now |
DISTI #
2156-MC10EL89DR2-ONTR-ND
|
DigiKey | IC DRIVER COAX CBL 5V ECL 8-SOIC Min Qty: 151 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
6524 In Stock |
|
$2.0000 | Buy Now |
|
Bristol Electronics | 2419 |
|
RFQ | ||
|
Bristol Electronics | 268 |
|
RFQ | ||
|
Quest Components | LINE DRIVER, PDSO8 | 19994 |
|
$1.3466 / $3.8475 | Buy Now |
|
Quest Components | LINE DRIVER, PDSO8 | 214 |
|
$2.3726 / $3.8475 | Buy Now |
|
Rochester Electronics | Line Driver, 1 Func, 2 Driver, ECL, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6524 |
|
$1.7100 / $2.0100 | Buy Now |
DISTI #
4185532
|
Farnell | MC10EL89DR2, MOTOR DRIVERS / CONTROLLERS RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 6524 |
|
$1.9441 | Buy Now |
|
Sense Electronic Company Limited | SOP8 | 1499 |
|
RFQ |
Part Details for MC10EL89DR2
MC10EL89DR2 CAD Models
MC10EL89DR2 Part Data Attributes
|
MC10EL89DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EL89DR2
onsemi
LINE DRIVER, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.7 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 0.44 ns | |
Width | 3.9 mm |
Alternate Parts for MC10EL89DR2
This table gives cross-reference parts and alternative options found for MC10EL89DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL89DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EL89DR2G | Coaxial Cable Driver, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC10EL89DR2 vs MC10EL89DR2G |
SY10EL89ZC | Line Driver, 1 Func, 1 Driver, ECL10K, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC10EL89DR2 vs SY10EL89ZC |
SY10EL89ZITR | Line Driver, 1 Func, 1 Driver, ECL10K, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC10EL89DR2 vs SY10EL89ZITR |
MC10EL89DG | Coaxial Cable Driver, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC10EL89DR2 vs MC10EL89DG |
SY10EL89ZCTR | Line Driver, 1 Func, 2 Driver, ECL, PDSO8 | Microchip Technology Inc | MC10EL89DR2 vs SY10EL89ZCTR |