Part Details for MC10EL89DR2G by onsemi
Overview of MC10EL89DR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10EL89DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0621
|
Newark | Specialized Interfaces, -40 To 85Deg C, Ic Interface Type:-, Interface Applications:-, Supply Voltage Min:4.2V, Supply Voltage Max:5.7V, Interface Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Onsemi MC10EL89DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.0700 | Buy Now |
DISTI #
2156-MC10EL89DR2G-OS-ND
|
DigiKey | IC DRIVER 1/0 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
3740 In Stock |
|
$6.1600 | Buy Now |
DISTI #
488-MC10EL89DR2GCT-ND
|
DigiKey | IC DRIVER 1/0 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5948 / $10.2400 | Buy Now |
DISTI #
MC10EL89DR2G
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: MC10EL89DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$5.7099 / $6.3917 | Buy Now |
DISTI #
863-MC10EL89DR2G
|
Mouser Electronics | Clock Buffer 5V ECL Coaxial Cable Driver RoHS: Compliant | 0 |
|
$5.8800 | Order Now |
|
Rochester Electronics | Line Driver, 2 Driver, ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 3740 |
|
$5.2800 / $6.2100 | Buy Now |
DISTI #
MC10EL89DR2G
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: MC10EL89DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$5.7099 / $6.3917 | Buy Now |
DISTI #
MC10EL89DR2G
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: MC10EL89DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$5.7099 / $6.3917 | Buy Now |
DISTI #
MC10EL89DR2G
|
Avnet Silica | Clock Fanout Buffer 4-OUT 8-Pin SOIC N T/R (Alt: MC10EL89DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC10EL89DR2G
|
EBV Elektronik | Clock Fanout Buffer 4-OUT 8-Pin SOIC N T/R (Alt: MC10EL89DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for MC10EL89DR2G
MC10EL89DR2G CAD Models
MC10EL89DR2G Part Data Attributes
|
MC10EL89DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EL89DR2G
onsemi
Coaxial Cable Driver, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.7 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 0.44 ns | |
Width | 3.9 mm |
Alternate Parts for MC10EL89DR2G
This table gives cross-reference parts and alternative options found for MC10EL89DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL89DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EL89ZC | Line Driver, 1 Func, 1 Driver, ECL10K, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC10EL89DR2G vs SY10EL89ZC |
SY10EL89ZITR | Line Driver, 1 Func, 1 Driver, ECL10K, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC10EL89DR2G vs SY10EL89ZITR |
MC10EL89DR2 | LINE DRIVER, PDSO8, PLASTIC, SOIC-8 | onsemi | MC10EL89DR2G vs MC10EL89DR2 |
MC10EL89DG | Coaxial Cable Driver, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC10EL89DR2G vs MC10EL89DG |
SY10EL89ZCTR | Line Driver, 1 Func, 2 Driver, ECL, PDSO8 | Microchip Technology Inc | MC10EL89DR2G vs SY10EL89ZCTR |