Part Details for MC10ELT21D by Motorola Semiconductor Products
Overview of MC10ELT21D by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Telecommunications
Price & Stock for MC10ELT21D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 187 |
|
RFQ | ||
|
Quest Components | ECL-TO-TTL TRANSLATOR, 8 Pin, Plastic, SOP | 1818 |
|
$0.9214 / $2.1938 | Buy Now |
|
Quest Components | ECL-TO-TTL TRANSLATOR, 8 Pin, Plastic, SOP | 288 |
|
$1.6234 / $3.5100 | Buy Now |
|
Quest Components | ECL-TO-TTL TRANSLATOR, 8 Pin, Plastic, SOP | 98 |
|
$1.6380 / $3.2760 | Buy Now |
Part Details for MC10ELT21D
MC10ELT21D CAD Models
MC10ELT21D Part Data Attributes
|
MC10ELT21D
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC10ELT21D
Motorola Semiconductor Products
PECL to TTL Translator, 1 Func, True Output, BIPolar, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, SOIC-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 5.5 ns | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | PECL TO TTL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |