Part Details for MC10ELT21DG by onsemi
Overview of MC10ELT21DG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Telecommunications
Price & Stock for MC10ELT21DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0610
|
Newark | Differential Pecl To Ttl Translator, Soic-8, No. Of Inputs:1Inputs, Output Current:24Ma, Propagation Delay:3.5Ns, No. Of Pins:8Pins, Logic Case Style:Soic, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi MC10ELT21DG Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8800 | Buy Now |
DISTI #
2156-MC10ELT21DG-OS-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 8SOIC Min Qty: 1 Lead time: 99 Weeks Container: Bulk MARKETPLACE PRODUCT |
4312 In Stock |
|
$2.5400 | Buy Now |
DISTI #
MC10ELT21DGOS-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 8SOIC Min Qty: 1 Lead time: 99 Weeks Container: Tube |
1 In Stock |
|
$4.4800 | Buy Now |
DISTI #
70466212
|
RS | MC10ELT21DG, Voltage Level Translator, Translator, TTL,4.75 to 5.25V,8-Pin SOIC | ON Semiconductor MC10ELT21DG RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8400 / $4.5000 | RFQ |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Rochester Electronics | MC10ELT21 - PECL to TTL Translator, True Output, ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 4350 |
|
$2.1800 / $2.5600 | Buy Now |
DISTI #
MC10ELT21DG
|
TME | IC: digital, non-inverting,logic level voltage translator, Ch: 1 Min Qty: 1 | 0 |
|
$2.3000 / $3.0600 | RFQ |
|
Ameya Holding Limited | Min Qty: 98 | 14 |
|
$4.0064 / $4.2581 | Buy Now |
DISTI #
SMC-MC10ELT21DG
|
Sensible Micro Corporation | Translator Pecl To Ttl 1-Ch Unidirectional 8-Pin Soic N Tube RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1346+ Container: Tubes | 23 |
|
$2.3377 / $2.5155 | RFQ |
DISTI #
1607879
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.2794 / $4.0883 | Buy Now |
Part Details for MC10ELT21DG
MC10ELT21DG CAD Models
MC10ELT21DG Part Data Attributes
|
MC10ELT21DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10ELT21DG
onsemi
Translator, Differential PECL to TTL, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 5.5 ns | |
Interface IC Type | PECL TO TTL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC10ELT21DG
This table gives cross-reference parts and alternative options found for MC10ELT21DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10ELT21DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10ELT21DR2G | Translator, Differential PECL to TTL, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC10ELT21DG vs MC10ELT21DR2G |