-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2911
|
Newark | Mc10Elt21Dr2, Logic |Onsemi MC10ELT21DR2 RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $1.8800 | Buy Now |
DISTI #
2156-MC10ELT21DR2-ONTR-ND
|
DigiKey | IC XLATOR PECL-TTL DIFF 8-SOIC Min Qty: 221 Lead time: 45 Weeks Container: Bulk MARKETPLACE PRODUCT |
3720 In Stock |
|
$1.3600 | Buy Now |
DISTI #
MC10ELT21DR2
|
Avnet Americas | BBG ECL TRNSLATR DIFF - Tape and Reel (Alt: MC10ELT21DR2) RoHS: Not Compliant Min Qty: 265 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3720 Partner Stock |
|
$1.1703 / $1.3968 | Buy Now |
|
Bristol Electronics | 2300 |
|
RFQ | ||
|
Bristol Electronics | 274 |
|
RFQ | ||
|
Quest Components | ECL-TO-TTL TRANSLATOR, 8 Pin, Plastic, SOP | 1840 |
|
$1.3163 / $3.5100 | Buy Now |
|
Rochester Electronics | MC10ELT21 - PECL to TTL Translator, 1 Func, True Output, ECL, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3720 |
|
$1.1700 / $1.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC10ELT21DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10ELT21DR2
onsemi
PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 5.5 ns | |
Interface IC Type | PECL TO TTL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |