Part Details for MC10ELT21DT by onsemi
Overview of MC10ELT21DT by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Telecommunications
Price & Stock for MC10ELT21DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PECL to TTL Translator, 1 Func, True Output, ECL, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2513 |
|
$1.1700 / $1.3800 | Buy Now |
Part Details for MC10ELT21DT
MC10ELT21DT CAD Models
MC10ELT21DT Part Data Attributes
|
MC10ELT21DT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10ELT21DT
onsemi
PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, PLASTIC, TSSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Delay-Max | 5.5 ns | |
Interface IC Type | PECL TO TTL TRANSLATOR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MC10ELT21DT
This table gives cross-reference parts and alternative options found for MC10ELT21DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10ELT21DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10ELT21DTR2G | Translator, Differential PECL to TTL, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | onsemi | MC10ELT21DT vs MC10ELT21DTR2G |
MC10ELT21DTR2 | IC PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, PLASTIC, TSSOP-8, Level Translator | onsemi | MC10ELT21DT vs MC10ELT21DTR2 |
MC10ELT21DTG | Translator, Differential PECL to TTL, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE | onsemi | MC10ELT21DT vs MC10ELT21DTG |