-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TTL to Differential ECL Translator, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4695
|
Newark | Ttl To Differential Ecl Translator, Soic-8, No. Of Inputs:1Inputs, Output Current:50Ma, Propagation Delay:950Ps, No. Of Pins:8Pins, Logic Case Style:Soic, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Type:Level Translator Rohs Compliant: Yes |Onsemi MC10ELT24DG Min Qty: 196 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $2.4600 | Buy Now |
DISTI #
MC10ELT24DG
|
TME | IC: digital, logic level voltage translator, Ch: 1, SMD, SO8, tube Min Qty: 1 | 0 |
|
$2.3000 / $3.0600 | RFQ |
DISTI #
1607880
|
element14 Asia-Pacific | IC, SM, LOGIC, ECL, TRANSLATOR RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.1329 / $3.8980 | Buy Now |
DISTI #
1607880
|
Farnell | IC, SM, LOGIC, ECL, TRANSLATOR RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 0 |
|
$1.9221 / $4.2587 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC10ELT24DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10ELT24DG
onsemi
TTL to Differential ECL Translator, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 2 ns | |
Interface IC Type | TTL TO ECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC10ELT24DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10ELT24DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10ELT24D | TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC10ELT24DG vs MC10ELT24D |
MC10ELT24D | TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | MC10ELT24DG vs MC10ELT24D |
MC10ELT24DR2G | TTL to Differential ECL Translator, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC10ELT24DG vs MC10ELT24DR2G |