-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Translator, Differential ECL to TTL, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W1135
|
Newark | Ic, Sm, Logic, Ecl, Translator, No. Of Inputs:1, Output Current:24Ma, Propagation Delay:2.6Ns, No. Of Pins:8Pins, Logic Case Style:Soic, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Onsemi MC10ELT25DG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
84AC1992
|
Newark | Bbg Ecl Trnslatr Diff Rohs Compliant: Yes |Onsemi MC10ELT25DG Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6100 / $4.0900 | Buy Now |
DISTI #
88H4696
|
Newark | Ic, Diff Ecl To Ttl Translator, Soic-8, No. Of Inputs:1Inputs, Output Current:24Ma, Propagation Delay:2.6Ns, No. Of Pins:8Pins, Logic Case Style:Soic, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi MC10ELT25DG Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6100 / $4.0900 | Buy Now |
DISTI #
70347753
|
RS | MC10ELT25DG, Logic Level Translator, ECL to TTL, TTL, 4.5 to 5.5 V, 8-Pin SOIC | ON Semiconductor MC10ELT25DG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8100 / $4.4800 | RFQ |
|
Quest Components | ECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, LEAD FREE | 6 |
|
$3.2700 / $4.9050 | Buy Now |
|
Quest Components | ECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, LEAD FREE | 5 |
|
$4.0875 / $4.9050 | Buy Now |
|
Quest Components | ECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, LEAD FREE | 29 |
|
$3.4614 / $5.1921 | Buy Now |
|
Rochester Electronics | MC10ELT25 - ECL to TTL Translator, True Output, ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 4838 |
|
$2.1800 / $2.5600 | Buy Now |
DISTI #
MC10ELT25DG
|
TME | IC: digital, non-inverting,logic level voltage translator, Ch: 1 Min Qty: 1 | 0 |
|
$2.3000 / $3.0600 | RFQ |
|
ComSIT USA | -5 V DIFFERENTIAL ECL TO TTL TRANSLATOR ECL to TTL Translator, 1 Func, True Output, ECL, PDSO8 RoHS: Compliant | Europe - 98 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC10ELT25DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10ELT25DG
onsemi
Translator, Differential ECL to TTL, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 4.1 ns | |
Interface IC Type | ECL TO TTL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC10ELT25DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10ELT25DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10ELT25DR2G | Translator, Differential ECL to TTL, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC10ELT25DG vs MC10ELT25DR2G |
MC10ELT25DR2 | ECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC10ELT25DG vs MC10ELT25DR2 |
MC10ELT25D | ECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC10ELT25DG vs MC10ELT25D |