Part Details for MC10ELT25DR2G by onsemi
Overview of MC10ELT25DR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for MC10ELT25DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0831
|
Newark | Ic,ecl-To-Ttl Translator,ecl10/Ttl,sop,8Pin,plastic Rohs Compliant: Yes |Onsemi MC10ELT25DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0600 / $2.6300 | Buy Now |
|
Quest Components | 1104 |
|
$2.6160 / $5.2320 | Buy Now | |
|
Rochester Electronics | MC10ELT25 - ECL to TTL Translator, True Output, ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 2848 |
|
$2.1800 / $2.5600 | Buy Now |
DISTI #
MC10ELT25DR2G
|
TME | IC: digital, non-inverting,logic level voltage translator, Ch: 1 Min Qty: 1 | 0 |
|
$2.3000 / $3.0600 | RFQ |
DISTI #
3610613
|
Farnell | RoHS: Compliant Min Qty: 2500 Container: Reel | 2848 |
|
$3.3919 | Buy Now |
Part Details for MC10ELT25DR2G
MC10ELT25DR2G CAD Models
MC10ELT25DR2G Part Data Attributes
|
MC10ELT25DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10ELT25DR2G
onsemi
Translator, Differential ECL to TTL, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 4.1 ns | |
Interface IC Type | ECL TO TTL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC10ELT25DR2G
This table gives cross-reference parts and alternative options found for MC10ELT25DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10ELT25DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10ELT25DR2 | ECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC10ELT25DR2G vs MC10ELT25DR2 |
MC10ELT25D | ECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC10ELT25DR2G vs MC10ELT25D |
MC10ELT25DG | Translator, Differential ECL to TTL, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC10ELT25DR2G vs MC10ELT25DG |