Part Details for MC10ELT28D by onsemi
Overview of MC10ELT28D by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Automotive
Price & Stock for MC10ELT28D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 84 |
|
RFQ | ||
|
Bristol Electronics | 192 |
|
RFQ | ||
|
Quest Components | ECL-TO-TTL TRANSLATOR, 8 Pin, Plastic, SOP | 67 |
|
$9.2500 / $15.0000 | Buy Now |
Part Details for MC10ELT28D
MC10ELT28D CAD Models
MC10ELT28D Part Data Attributes
|
MC10ELT28D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10ELT28D
onsemi
DUAL PECL-TTL/TTL-PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 5.5 ns | |
Interface IC Type | PECL-TTL/TTL-PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC10ELT28D
This table gives cross-reference parts and alternative options found for MC10ELT28D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10ELT28D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10ELT28ZI | PECL-TTL/TTL-PECL Translator, 1 Func, Complementary Output, ECL10K, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC10ELT28D vs SY10ELT28ZI |
MC100ELT28DT | DUAL PECL-TTL/TTL-PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC10ELT28D vs MC100ELT28DT |
SY100ELT28ZI | PECL-TTL/TTL-PECL Translator, 1 Func, Complementary Output, ECL100K, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC10ELT28D vs SY100ELT28ZI |
SY100ELT28ZCTR | PECL-TTL/TTL-PECL Translator, 1 Func, Complementary Output, ECL100K, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC10ELT28D vs SY100ELT28ZCTR |
SY100ELT28KI | PECL-TTL/TTL-PECL Translator, 1 Func, Complementary Output, ECL100K, PDSO8, MSOP-8 | Microchip Technology Inc | MC10ELT28D vs SY100ELT28KI |
SY10ELT28KITR | PECL-TTL/TTL-PECL Translator, 1 Func, Complementary Output, ECL10K, PDSO8, MSOP-8 | Micrel Inc | MC10ELT28D vs SY10ELT28KITR |
MC100ELT28DTG | Translator, TTL to Differential PECL and Differential PECL to TTL, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE | onsemi | MC10ELT28D vs MC100ELT28DTG |
SY10ELT28ZC | PECL-TTL/TTL-PECL Translator, 1 Func, Complementary Output, ECL10K, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC10ELT28D vs SY10ELT28ZC |
SY10ELT28KITR | PECL-TTL/TTL-PECL Translator, 1 Func, Complementary Output, ECL10K, PDSO8, MSOP-8 | Microchip Technology Inc | MC10ELT28D vs SY10ELT28KITR |
SY10ELT28KC | PECL-TTL/TTL-PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | MC10ELT28D vs SY10ELT28KC |