Part Details for MC10ELT28DG by onsemi
Overview of MC10ELT28DG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10ELT28DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC10ELT28DG
|
Avnet Americas | Translator PECL to TTL/TTL to PECL 8-Pin SOIC N Rail - Rail/Tube (Alt: MC10ELT28DG) RoHS: Compliant Min Qty: 196 Package Multiple: 98 Container: Tube | 56 |
|
RFQ | |
|
Rochester Electronics | MC10ELT28 - PECL-TTL/TTL-PECL Translator, 2 Func, Complementary Output, ECL, PDSO8 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1568 |
|
$3.1000 / $3.6500 | Buy Now |
DISTI #
MC10ELT28DG
|
Avnet Americas | Translator PECL to TTL/TTL to PECL 8-Pin SOIC N Rail - Rail/Tube (Alt: MC10ELT28DG) RoHS: Compliant Min Qty: 196 Package Multiple: 98 Container: Tube | 56 |
|
RFQ | |
DISTI #
MC10ELT28DG
|
Avnet Americas | Translator PECL to TTL/TTL to PECL 8-Pin SOIC N Rail - Rail/Tube (Alt: MC10ELT28DG) RoHS: Compliant Min Qty: 196 Package Multiple: 98 Container: Tube | 56 |
|
RFQ | |
DISTI #
2101842
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 1568 |
|
$4.1629 / $5.8055 | Buy Now |
Part Details for MC10ELT28DG
MC10ELT28DG CAD Models
MC10ELT28DG Part Data Attributes
|
MC10ELT28DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10ELT28DG
onsemi
Translator, TTL to Differential PECL and Differential PECL to TTL, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 5.5 ns | |
Interface IC Type | PECL-TTL/TTL-PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC10ELT28DG
This table gives cross-reference parts and alternative options found for MC10ELT28DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10ELT28DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10ELT28D | DUAL PECL-TTL/TTL-PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | MC10ELT28DG vs MC10ELT28D |
MC10ELT28DR2G | Translator, TTL to Differential PECL and Differential PECL to TTL, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC10ELT28DG vs MC10ELT28DR2G |
MC10ELT28DR2 | PECL-TTL/TTL-PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC10ELT28DG vs MC10ELT28DR2 |