Part Details for MC10EP05DT by onsemi
Overview of MC10EP05DT by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Telecommunications
Price & Stock for MC10EP05DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3012
|
Newark | Mc10Ep05Dt, Logic |Onsemi MC10EP05DT Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 / $3.8400 | Buy Now |
DISTI #
2156-MC10EP05DT-ON-ND
|
DigiKey | IC GATE AND/NAND ECL 2INP 8TSSOP Min Qty: 118 Lead time: 30 Weeks Container: Tube MARKETPLACE PRODUCT |
30600 In Stock |
|
$2.5600 | Buy Now |
|
Rochester Electronics | AND/NAND Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 30600 |
|
$2.2000 / $2.5800 | Buy Now |
|
Chip1Cloud | 3.3V / 5V ECL 2-Input Differential AND/NAND | 6000 |
|
RFQ | |
DISTI #
4188325
|
Farnell | MC10EP05DT, LOGIC RoHS: Compliant Min Qty: 200 Lead time: 3 Weeks, 1 Days Container: Each | 30600 |
|
$2.5358 | Buy Now |
Part Details for MC10EP05DT
MC10EP05DT CAD Models
MC10EP05DT Part Data Attributes:
|
MC10EP05DT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EP05DT
onsemi
10E SERIES, 2-INPUT AND/NAND GATE, PDSO8, PLASTIC, TSSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | |
Family | 10E | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Logic IC Type | AND/NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 29 mA | |
Prop. Delay@Nom-Sup | 0.32 ns | |
Propagation Delay (tpd) | 0.27 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MC10EP05DT
This table gives cross-reference parts and alternative options found for MC10EP05DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP05DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EP05VKCTR | AND/NAND Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8, MSOP-8 | Micrel Inc | MC10EP05DT vs SY10EP05VKCTR |
SY10EP05VKI | AND/NAND Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8, MSOP-8 | Microchip Technology Inc | MC10EP05DT vs SY10EP05VKI |
SY10EP05VKI | AND/NAND Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8, MSOP-8 | Micrel Inc | MC10EP05DT vs SY10EP05VKI |
SY10EP05VKGTR | 10E SERIES, 2-INPUT AND/NAND GATE, PDSO8, LEAD FREE, MSOP-8 | Microchip Technology Inc | MC10EP05DT vs SY10EP05VKGTR |
SY10EP05VKG-TR | 10E SERIES, 2-INPUT AND/NAND GATE, PDSO8 | Microchip Technology Inc | MC10EP05DT vs SY10EP05VKG-TR |
MC100EP05DT | 100E SERIES, 2-INPUT AND/NAND GATE, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC10EP05DT vs MC100EP05DT |
SY10EP05VKCTR | AND/NAND Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8, MSOP-8 | Microchip Technology Inc | MC10EP05DT vs SY10EP05VKCTR |
SY10EP05VKITR | AND/NAND Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8, MSOP-8 | Micrel Inc | MC10EP05DT vs SY10EP05VKITR |
MC100EP05DTR2 | 100E SERIES, 2-INPUT AND/NAND GATE, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC10EP05DT vs MC100EP05DTR2 |
SY10EP05VKG | 10E SERIES, 2-INPUT AND/NAND GATE, PDSO8 | Microchip Technology Inc | MC10EP05DT vs SY10EP05VKG |