Part Details for MC10EP08DT by onsemi
Overview of MC10EP08DT by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10EP08DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 10E SERIES, 2-INPUT XOR/XNOR GATE, PDSO8 | 1 |
|
$6.5100 | Buy Now |
Part Details for MC10EP08DT
MC10EP08DT CAD Models
MC10EP08DT Part Data Attributes
|
MC10EP08DT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EP08DT
onsemi
10E SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, PLASTIC, TSSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NECL MODE: 0V VCC WITH VEE = -3.0V TO -5.5V | |
Family | 10E | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Logic IC Type | XOR/XNOR GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 38 mA | |
Prop. Delay@Nom-Sup | 0.32 ns | |
Propagation Delay (tpd) | 0.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MC10EP08DT
This table gives cross-reference parts and alternative options found for MC10EP08DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP08DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EP08VKGTR | 10E SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, LEAD FREE, MSOP-8 | Micrel Inc | MC10EP08DT vs SY10EP08VKGTR |
SY10EP08VKG | 10E SERIES, 2-INPUT XOR/XNOR GATE, PDSO8 | Microchip Technology Inc | MC10EP08DT vs SY10EP08VKG |
SY10EP08VKCTR | XOR/XNOR Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8, MSOP-8 | Microchip Technology Inc | MC10EP08DT vs SY10EP08VKCTR |
SY10EP08VKC | XOR/XNOR Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8, MSOP-8 | Micrel Inc | MC10EP08DT vs SY10EP08VKC |
MC10EP08DTR2G | 3.3 V / 5.0 V Differential 2-Input XOR/XNOR Gate, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | onsemi | MC10EP08DT vs MC10EP08DTR2G |