Logic
MC10EP08DTR2G
Description: 3.3 V / 5.0 V Differential 2-Input XOR/XNOR Gate, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL

Overview of MC10EP08DTR2G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC10EP08DTR2G by onsemi

Part # Manufacturer Description Stock Price Buy
Rochester Electronics XOR/XNOR Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 2139
  • 1 $4.3800
  • 25 $4.2900
  • 100 $4.1200
  • 500 $3.9400
  • 1,000 $3.7200
$3.7200 / $4.3800 Buy Now

CAD Models for MC10EP08DTR2G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC10EP08DTR2G by onsemi

MC10EP08DTR2G
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
TSSOP, TSSOP8,.19
Pin Count
8
Manufacturer Package Code
948R-02
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
NECL MODE: 0V VCC WITH VEE = -3.0V TO -5.5V
Family
10E
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Logic IC Type
XOR/XNOR GATE
Moisture Sensitivity Level
3
Number of Functions
1
Number of Inputs
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
38 mA
Prop. Delay@Nom-Sup
0.32 ns
Propagation Delay (tpd)
0.3 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
ECL
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. MC10EP08DTR2G
    onsemi
    3.3 V / 5.0 V Differential 2-Input XOR/XNOR Gate, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL
    VS

Alternate Parts for MC10EP08DTR2G

This table gives cross-reference parts and alternative options found for MC10EP08DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP08DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SY10EP08VKGTR 10E SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, LEAD FREE, MSOP-8 Micrel Inc MC10EP08DTR2G vs SY10EP08VKGTR
SY10EP08VKG 10E SERIES, 2-INPUT XOR/XNOR GATE, PDSO8 Microchip Technology Inc MC10EP08DTR2G vs SY10EP08VKG
SY10EP08VKCTR XOR/XNOR Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8, MSOP-8 Microchip Technology Inc MC10EP08DTR2G vs SY10EP08VKCTR
SY10EP08VKC XOR/XNOR Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8, MSOP-8 Micrel Inc MC10EP08DTR2G vs SY10EP08VKC
MC10EP08DT 10E SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, PLASTIC, TSSOP-8 onsemi MC10EP08DTR2G vs MC10EP08DT
Part Number Description Manufacturer Compare
MC10EP08DT 10E SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, PLASTIC, TSSOP-8 onsemi MC10EP08DTR2G vs MC10EP08DT
SY10EP08VKG 10E SERIES, 2-INPUT XOR/XNOR GATE, PDSO8 Microchip Technology Inc MC10EP08DTR2G vs SY10EP08VKG
SY10EP08VKGTR 10E SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, LEAD FREE, MSOP-8 Micrel Inc MC10EP08DTR2G vs SY10EP08VKGTR
SY10EP08VKCTR XOR/XNOR Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8, MSOP-8 Microchip Technology Inc MC10EP08DTR2G vs SY10EP08VKCTR
SY10EP08VKC XOR/XNOR Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8, MSOP-8 Micrel Inc MC10EP08DTR2G vs SY10EP08VKC

Related Parts for MC10EP08DTR2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC10EP08DTR2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC10EP08DTR2G by onsemi

Select Manufacturer
Which Manufacturer of MC10EP08DTR2G would you like to use for your alert(s)?
  • Please alert me when MC10EP08DTR2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC10EP08DTR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC10EP08DTR2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC10EP08DTR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC10EP08DTR2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC10EP08DTR2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: