Part Details for MC10EP116FA by onsemi
Overview of MC10EP116FA by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for MC10EP116FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3029
|
Newark | Mc10Ep116Fa, Motor Drivers/Controllers |Onsemi MC10EP116FA Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3300 / $12.7300 | Buy Now |
|
Quest Components | Line Receiver, Hex, Differential, 32 Pin, Plastic, QFP | 1318 |
|
$4.6935 / $13.4100 | Buy Now |
|
Rochester Electronics | Line Transceiver, 6 Func, 6 Driver, 6 Rcvr, ECL, PQFP32 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7195 |
|
$5.9600 / $7.0100 | Buy Now |
DISTI #
4185543
|
Farnell | MC10EP116FA, MOTOR DRIVERS / CONTROLLERS RoHS: Compliant Min Qty: 250 Lead time: 3 Weeks, 1 Days Container: Each | 7195 |
|
$6.8684 | Buy Now |
Part Details for MC10EP116FA
MC10EP116FA CAD Models
MC10EP116FA Part Data Attributes
|
MC10EP116FA
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EP116FA
onsemi
HEX LINE TRANSCEIVER, PQFP32, LQFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFP | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE | |
Differential Output | YES | |
Driver Number of Bits | 6 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Number of Functions | 6 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.34 ns | |
Receiver Number of Bits | 6 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 95 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 0.34 ns | |
Width | 7 mm |
Alternate Parts for MC10EP116FA
This table gives cross-reference parts and alternative options found for MC10EP116FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP116FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EP116FAR2G | HEX LINE TRANSCEIVER, PQFP32, LEAD FREE, LQFP-32 | Rochester Electronics LLC | MC10EP116FA vs MC10EP116FAR2G |
MC10EP116FAR2 | HEX LINE TRANSCEIVER, PQFP32, LQFP-32 | Rochester Electronics LLC | MC10EP116FA vs MC10EP116FAR2 |
MC10EP116FAR2 | HEX LINE TRANSCEIVER, PQFP32, LQFP-32 | onsemi | MC10EP116FA vs MC10EP116FAR2 |
MC10EP116FAG | Hex Differential Line Receiver / Driver, 32 LEAD LQFP 7x7, 0.8P, 250-JTRAY | onsemi | MC10EP116FA vs MC10EP116FAG |
MC10EP116FAG | HEX LINE TRANSCEIVER, PQFP32, LEAD FREE, LQFP-32 | Rochester Electronics LLC | MC10EP116FA vs MC10EP116FAG |