Part Details for MC10EP131FAR2G by onsemi
Overview of MC10EP131FAR2G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10EP131FAR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3035
|
Newark | Mc10Ep131Far2G, Flip-Flops |Onsemi MC10EP131FAR2G Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8000 / $16.3200 | Buy Now |
|
Rochester Electronics | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, ECL, PQFP32 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11396 |
|
$11.1600 / $13.1300 | Buy Now |
Part Details for MC10EP131FAR2G
MC10EP131FAR2G CAD Models
MC10EP131FAR2G Part Data Attributes
|
MC10EP131FAR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EP131FAR2G
onsemi
3.3 V / 5.0 V ECL Quad D Flip-Flop with Set, Reset, and Differential Clock, 32 LEAD LQFP 7x7, 0.8P, 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFP | |
Package Description | LEAD FREE, LQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 873A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | |
Family | 10E | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 3000000000 Hz | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 120 mA | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 7 mm |
Alternate Parts for MC10EP131FAR2G
This table gives cross-reference parts and alternative options found for MC10EP131FAR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP131FAR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EP53VKI | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO10, MSOP-10 | Microchip Technology Inc | MC10EP131FAR2G vs SY10EP53VKI |
MC10EP131MNG | 3.3 V / 5.0 V ECL Quad D Flip-Flop with Set, Reset, and Differential Clock, QFN32, 5x5, 0.5P, 3.1x3.1EP, 74-TUBE | onsemi | MC10EP131FAR2G vs MC10EP131MNG |
MC100E167FN | ECL 6-Bit 2:1 Mux Register, 28 LEAD PLCC, 37-TUBE | onsemi | MC10EP131FAR2G vs MC100E167FN |
MC100E451FNG | 5.0 V ECL 6-Bit Differential Register, 28 LEAD PLCC, 37-TUBE | onsemi | MC10EP131FAR2G vs MC100E451FNG |
MC10E150FNR2 | 10E SERIES, LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | MC10EP131FAR2G vs MC10E150FNR2 |
MC10E167FNR2G | 5.0 V ECL 6-Bit 2:1 Mux-Register, 28 LEAD PLCC, 500-REEL | onsemi | MC10EP131FAR2G vs MC10E167FNR2G |
10E851X | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQFP28, QFP-28 | Motorola Semiconductor Products | MC10EP131FAR2G vs 10E851X |
SK10E131PJ | D Flip-Flop, 10E Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Semtech Corporation | MC10EP131FAR2G vs SK10E131PJ |
MC100E212FNR2 | 100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | MC10EP131FAR2G vs MC100E212FNR2 |
MC10E143FN | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | MC10EP131FAR2G vs MC10E143FN |