Part Details for MC10EP139DWG by onsemi
Overview of MC10EP139DWG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for MC10EP139DWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3041
|
Newark | Mc10Ep139Dwg, Motor Driver Ic |Onsemi MC10EP139DWG RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1600 / $14.0500 | Buy Now |
DISTI #
MC10EP139DWG
|
Avnet Americas | Clock Generator 20-Pin SOIC W Rail - Rail/Tube (Alt: MC10EP139DWG) RoHS: Compliant Min Qty: 33 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 10444 Partner Stock |
|
$9.6100 / $11.4700 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 24 |
|
$14.2228 / $17.2980 | Buy Now | |
|
Rochester Electronics | Low Skew Clock Driver, 10E Series, 4 True Output(s), ECL, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10444 |
|
$9.6100 / $11.3100 | Buy Now |
DISTI #
C1S541900111170
|
Chip1Stop | Clock Divider Buffer 4-OUT 20-Pin SOIC W Tube RoHS: Compliant Container: Tube | 59 |
|
$6.9700 / $7.5500 | Buy Now |
DISTI #
C1S541900347377
|
Chip1Stop | Clock Divider Buffer 4-OUT 20-Pin SOIC W Tube RoHS: Compliant | 26 |
|
$36.0000 | Buy Now |
Part Details for MC10EP139DWG
MC10EP139DWG CAD Models
MC10EP139DWG Part Data Attributes
|
MC10EP139DWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EP139DWG
onsemi
3.3 V / 5.0 V ECL ÷·2/4, ÷·4/5/6 Divider, SOIC-20 WB, 38-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | |
Family | 10E | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 1.1 ns | |
Propagation Delay (tpd) | 0.9 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC10EP139DWG
This table gives cross-reference parts and alternative options found for MC10EP139DWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP139DWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EP139DW | 10E SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, PLASTIC, SOIC-20 | onsemi | MC10EP139DWG vs MC10EP139DW |