Part Details for MC10EP51MNTAG by onsemi
Overview of MC10EP51MNTAG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10EP51MNTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W7091
|
Newark | 3.3 V/5.0 V Ecl D Flip-Flop With Reset And Differential Clock/ Reel |Onsemi MC10EP51MNTAG Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7500 / $4.9900 | Buy Now |
DISTI #
488-MC10EP51MNTAGCT-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 8DFN Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$5.2411 / $9.6000 | Buy Now |
DISTI #
MC10EP51MNTAG
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin DFN EP T/R - Tape and Reel (Alt: MC10EP51MNTAG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$5.3489 / $5.9875 | Buy Now |
DISTI #
863-MC10EP51MNTAG
|
Mouser Electronics | Flip Flops 3.3 V / 5 V ECL D FLIP FL RoHS: Compliant | 1000 |
|
$5.2400 / $9.6000 | Buy Now |
|
Rochester Electronics | 3.3 V / 5.0 V ECL D Flip-Flop with Reset and Differential Clock ' RoHS: Compliant Status: Active Min Qty: 1 | 1208 |
|
$4.9500 / $5.8200 | Buy Now |
DISTI #
MC10EP51MNTAG
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin DFN EP T/R - Tape and Reel (Alt: MC10EP51MNTAG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$5.3489 / $5.9875 | Buy Now |
DISTI #
3609483
|
Farnell | FLIP-FLOPS RoHS: Compliant Min Qty: 1000 Lead time: 27 Weeks, 5 Days Container: Reel | 0 |
|
$5.2439 | Buy Now |
Part Details for MC10EP51MNTAG
MC10EP51MNTAG CAD Models
MC10EP51MNTAG Part Data Attributes:
|
MC10EP51MNTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EP51MNTAG
onsemi
3.3 V / 5.0 V ECL D Flip-Flop with Reset and Differential Clock, DFN8 2.0x2.0x0.9mm, 0.5p, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN8 2.0x2.0x0.9mm, 0.5p | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 506AA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 10E | |
JESD-30 Code | S-PDSO-N8 | |
Length | 2 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 3000000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 47 mA | |
Prop. Delay@Nom-Sup | 0.42 ns | |
Propagation Delay (tpd) | 0.42 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 2 mm |
Alternate Parts for MC10EP51MNTAG
This table gives cross-reference parts and alternative options found for MC10EP51MNTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP51MNTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EP31MNR4G | ECL D Flip-Flop with Set and Reset, DFN8 2.0x2.0x0.9mm, 0.5p, 1000-REEL | onsemi | MC10EP51MNTAG vs MC100EP31MNR4G |
MC100EP35MNR4G | ECL JK Flip-Flop, DFN8 2.0x2.0x0.9mm, 0.5p, 1000-REEL | onsemi | MC10EP51MNTAG vs MC100EP35MNR4G |
MC100EP51MNR4G | ECL D Flip-Flop with Reset and Differential Clock, DFN8 2.0x2.0x0.9mm, 0.5p, 1000-REEL | onsemi | MC10EP51MNTAG vs MC100EP51MNR4G |
MC100EP52MNR4G | ECL Differential Clock/Data D Flip-Flop, DFN8 2.0x2.0x0.9mm, 0.5p, 1000-REEL | onsemi | MC10EP51MNTAG vs MC100EP52MNR4G |