Part Details for MC10EP89MNR4G by onsemi
Overview of MC10EP89MNR4G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Electronic Manufacturing
Price & Stock for MC10EP89MNR4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC10EP89MNR4G-OS-ND
|
DigiKey | IC DRIVER 1/0 8DFN Min Qty: 61 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
71511 In Stock |
|
$4.9200 | Buy Now |
DISTI #
2832-MC10EP89MNR4G-488-ND
|
DigiKey | IC DRIVER 1/0 8DFN Min Qty: 61 Lead time: 5 Weeks Container: Tape & Reel (TR), Tape & Reel (TR) MARKETPLACE PRODUCT |
14000 In Stock |
|
$3.9500 | Buy Now |
DISTI #
MC10EP89MNR4G-ND
|
DigiKey | IC DRIVER 1/0 8DFN Min Qty: 61 Lead time: 5 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$4.1031 / $4.2672 | Buy Now |
DISTI #
MC10EP89MNR4G
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin DFN EP T/R - Tape and Reel (Alt: MC10EP89MNR4G) RoHS: Compliant Min Qty: 169 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 7000 Partner Stock |
|
$3.6704 / $4.3808 | Buy Now |
|
Rochester Electronics | Line Driver, 1 Func, 1 Driver, PDSO8 ' RoHS: Compliant Status: Active Min Qty: 1 | 71511 |
|
$4.2300 / $4.9700 | Buy Now |
DISTI #
MC10EP89MNR4G
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin DFN EP T/R - Tape and Reel (Alt: MC10EP89MNR4G) RoHS: Compliant Min Qty: 169 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 7000 Partner Stock |
|
$3.6704 / $4.3808 | Buy Now |
|
Flip Electronics | Stock, ship today | 7000 |
|
$2.9600 | RFQ |
Part Details for MC10EP89MNR4G
MC10EP89MNR4G CAD Models
MC10EP89MNR4G Part Data Attributes:
|
MC10EP89MNR4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EP89MNR4G
onsemi
Coaxial Cable Driver, DFN8 2.0x2.0x0.9mm, 0.5p, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN8 2.0x2.0x0.9mm, 0.5p | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 506AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PDSO-N8 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 0.37 ns | |
Width | 2 mm |
Alternate Parts for MC10EP89MNR4G
This table gives cross-reference parts and alternative options found for MC10EP89MNR4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP89MNR4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EP89MNR4 | LINE DRIVER, PDSO8, DFN-8 | onsemi | MC10EP89MNR4G vs MC10EP89MNR4 |
MC10EP89MNR4G | LINE DRIVER, PDSO8, LEAD FREE, DFN-8 | Rochester Electronics LLC | MC10EP89MNR4G vs MC10EP89MNR4G |